-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.43 Ohm typ., 9 A MDmesh M5 Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6953
|
Newark | Mosfet, N-Ch, 650V, 9A, 85W, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:9A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.43Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Stmicroelectronics STD11N65M5 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1501 |
|
$1.4200 / $2.2100 | Buy Now |
DISTI #
94T6468
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STD11N65M5 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
86AK6460
|
Newark | Mosfet, N-Ch, 650V, 9A, To-252 Rohs Compliant: Yes |Stmicroelectronics STD11N65M5 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0300 / $1.0800 | Buy Now |
DISTI #
497-12935-1-ND
|
DigiKey | MOSFET N CH 650V 9A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5876 In Stock |
|
$0.7805 / $1.8600 | Buy Now |
DISTI #
STD11N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 9A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD11N65M5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8710 / $0.9085 | Buy Now |
DISTI #
511-STD11N65M5
|
Mouser Electronics | MOSFET N-Ch 650V 0.43 Ohm 9A MDmesh M5 MOS RoHS: Compliant | 2274 |
|
$0.7800 / $1.8600 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.43 Ohm typ., 9 A MDmesh M5 Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 2277 |
|
$1.0200 / $1.8200 | Buy Now |
|
Future Electronics | 650 V 0.43 Ohm typ., 9 A N-Channel MDmesh™ M5 Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
|
Future Electronics | 650 V 0.43 Ohm typ., 9 A N-Channel MDmesh™ M5 Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
|
Future Electronics | 650 V 0.43 Ohm typ., 9 A N-Channel MDmesh™ M5 Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD11N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD11N65M5
STMicroelectronics
N-channel 650 V, 0.43 Ohm typ., 9 A MDmesh M5 Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.48 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 85 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |