-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 13 W dual/quad power amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2266
|
Newark | Audio Power Amplifier, -40 C, Multiwatt, 150 C |Stmicroelectronics STA540 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-8880-5-ND
|
DigiKey | IC AMP AB DUAL/QUAD 15MULTIWATT Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4531 In Stock |
|
$3.5077 / $6.4200 | Buy Now |
DISTI #
STA540
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 34W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube - Rail/Tube (Alt: STA540) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$3.4863 / $3.9672 | Buy Now |
DISTI #
511-STA540
|
Mouser Electronics | Audio Amplifiers 4-CH AB Audio AMP 4 X 13 W Dual/Quad RoHS: Compliant | 220 |
|
$3.6400 / $5.8600 | Buy Now |
|
STMicroelectronics | 4 x 13 W dual/quad power amplifier RoHS: Compliant Min Qty: 1 | 220 |
|
$4.1000 / $5.7400 | Buy Now |
|
Future Electronics | STA540 Series Quad Channel 22 V Class AB Audio Power Amplifier - MULTIWATT-15 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.5700 / $4.1300 | Buy Now |
|
Future Electronics | STA540 Series Quad Channel 22 V Class AB Audio Power Amplifier - MULTIWATT-15 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.5700 / $3.9800 | Buy Now |
DISTI #
30608466
|
Verical | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 34W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube Min Qty: 8 Package Multiple: 1 | Americas - 2900 |
|
$1.6250 / $4.1750 | Buy Now |
|
Bristol Electronics | 127 |
|
RFQ | ||
DISTI #
STA540
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 34W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube - Rail/Tube (Alt: STA540) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$3.4863 / $3.9672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STA540
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA540
STMicroelectronics
4 x 13 W dual/quad power amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ROHS COMPLIANT, MULTIWATT-15 | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZFM-T15 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 34 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STA540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-TDA7375AV | 2 x 37 W dual/quad power amplifier for car radio | STMicroelectronics | STA540 vs E-TDA7375AV |
TDA7375V | Quad SE or dual BTL output power amplifier with stand-by input and clip detection | STMicroelectronics | STA540 vs TDA7375V |
TDA7375AV | Dual SE or dual BTL output power amplifier with stand-by input and clip detection | STMicroelectronics | STA540 vs TDA7375AV |