-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 x 37 W dual/quad power amplifier for car radio
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6479
|
Newark | Power Amplifier, Ab, Multiwatt-15, Output Power X Channels @ Load:43W X 2 @ 4Ohm, 12W X 4 @ 2Ohm, Audio Amplifier Type:Ab, No. Of Channels:4Channels, Supply Voltage Range:8V To 18V, Ic Case/Package:Multiwatt, No. Of Pins:15Pins Rohs Compliant: Yes |Stmicroelectronics E-TDA7375AV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 938 |
|
$3.6900 / $4.3600 | Buy Now |
DISTI #
55R3011
|
Newark | Audio Power |Stmicroelectronics E-TDA7375AV Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 | Buy Now |
DISTI #
497-19591-ND
|
DigiKey | IC AMP AB DUAL/QUAD 15MULTIWATT Min Qty: 1 Lead time: 15 Weeks Container: Tube |
564 In Stock |
|
$2.8600 / $4.3000 | Buy Now |
DISTI #
E-TDA7375AV
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 25W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube - Rail/Tube (Alt: E-TDA7375AV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.9858 / $3.3977 | Buy Now |
DISTI #
47AK6479
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 25W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube - Bulk (Alt: 47AK6479) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 231 Partner Stock |
|
$4.2000 / $5.2000 | Buy Now |
DISTI #
511-E-TDA7375AV
|
Mouser Electronics | Audio Amplifiers 2X37W PWR AMPLIFIER RoHS: Compliant | 523 |
|
$3.0700 / $6.0000 | Buy Now |
|
STMicroelectronics | 2 x 37 W dual/quad power amplifier for car radio RoHS: Compliant Min Qty: 1 | 523 |
|
$3.7400 / $5.8800 | Buy Now |
|
Future Electronics | TDA7375 Series 37 W Dual / Quad Channel Power Amplifier - MULTIWATT-15 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.3400 / $3.6800 | Buy Now |
|
Future Electronics | TDA7375 Series 37 W Dual / Quad Channel Power Amplifier - MULTIWATT-15 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.3400 / $3.8600 | Buy Now |
DISTI #
E-TDA7375AV
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 25W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube - Rail/Tube (Alt: E-TDA7375AV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.9858 / $3.3977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-TDA7375AV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-TDA7375AV
STMicroelectronics
2 x 37 W dual/quad power amplifier for car radio
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ROHS COMPLIANT, MULTIWATT V-15 | |
Pin Count | 15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Power-Nom | 43 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for E-TDA7375AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-TDA7375AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7375V | Quad SE or dual BTL output power amplifier with stand-by input and clip detection | STMicroelectronics | E-TDA7375AV vs TDA7375V |
TDA7375AV | Dual SE or dual BTL output power amplifier with stand-by input and clip detection | STMicroelectronics | E-TDA7375AV vs TDA7375AV |
STA540 | 4 x 13 W dual/quad power amplifier | STMicroelectronics | E-TDA7375AV vs STA540 |