-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
44 V, 5.5 A quad power half-bridge digital audio amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA510A13TR-ND
|
DigiKey | IC AMP D MONO/STER 200W PWRSO36 Min Qty: 600 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7253 / $3.8645 | Buy Now |
DISTI #
STA510A13TR
|
Avnet Americas | Quad Power Half Bridge 36-Pin PowerSO Slug Up T/R - Tape and Reel (Alt: STA510A13TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.3203 / $3.6180 | Buy Now |
DISTI #
511-STA510A13TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 44 V, 5.5 A quad power half-bridge digital audio amplifier RoHS: Compliant | 0 |
|
$3.7300 / $4.2800 | Order Now |
|
STMicroelectronics | 44 V, 5.5 A quad power half-bridge digital audio amplifier RoHS: Compliant Min Qty: 1 | 0 |
|
$4.6100 / $6.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks | 0 |
|
$3.5200 | Buy Now |
|
Quest Components | HALF BRIDGE BASED PERIPHERAL DRIVER, 6A, PDSO36 | 3000 |
|
$3.4178 / $9.7650 | Buy Now |
DISTI #
STA510A13TR
|
Avnet Silica | Quad Power Half Bridge 36-Pin PowerSO Slug Up T/R (Alt: STA510A13TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STA510A13TR
|
EBV Elektronik | Quad Power Half Bridge 36-Pin PowerSO Slug Up T/R (Alt: STA510A13TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STA510A13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA510A13TR
STMicroelectronics
44 V, 5.5 A quad power half-bridge digital audio amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STA510A13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA510A13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STA510A | STMicroelectronics | Check for Price | 44 V, 5.5 A quad power half-bridge digital audio amplifier | STA510A13TR vs STA510A |