Part Details for STA50613TR by STMicroelectronics
Overview of STA50613TR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for STA50613TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8857-1-ND
|
DigiKey | IC AMP D MONO/STER 120W PWRSO-36 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1753 In Stock |
|
$3.1030 / $6.1800 | Buy Now |
|
Sense Electronic Company Limited | SSOP36 | 533 |
|
RFQ |
Part Details for STA50613TR
STA50613TR CAD Models
STA50613TR Part Data Attributes:
|
STA50613TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA50613TR
STMicroelectronics
6A 4 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO36, SOP-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.43 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 32 V | |
Surface Mount | YES | |
Technology | BCD | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 11 mm |
Alternate Parts for STA50613TR
This table gives cross-reference parts and alternative options found for STA50613TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA50613TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK101-50GL | IC 100 A BUF OR INV BASED PRPHL DRVR, PSFM3, PLASTIC, TO-220AB, 3 PIN, Peripheral Driver | NXP Semiconductors | STA50613TR vs BUK101-50GL |
VNP28N04 | OMNIFET :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | STA50613TR vs VNP28N04 |
STA508 | 40 V, 4.5 A quad power half-bridge digital audio amplifier | STMicroelectronics | STA50613TR vs STA508 |
M63800FP | Buffer/Inverter Based Peripheral Driver, 7 Driver, BIPolar, PDSO16 | Mitsubishi Electric | STA50613TR vs M63800FP |
934056340127 | IC 24 A BUF OR INV BASED PRPHL DRVR, PSFM3, PLASTIC, TO-220AB, SOT-78B, 3 PIN, Peripheral Driver | NXP Semiconductors | STA50613TR vs 934056340127 |
STA505 | 6A 4 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO36, SOP-36 | STMicroelectronics | STA50613TR vs STA505 |
BUK118-50DL,127 | BUK118-50DL | NXP Semiconductors | STA50613TR vs BUK118-50DL,127 |