Part Details for STA505 by STMicroelectronics
Results Overview of STA505 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STA505 Information
STA505 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STA505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA505
|
Avnet Americas | - Rail/Tube (Alt: STA505) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for STA505
STA505 CAD Models
STA505 Part Data Attributes
|
STA505
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA505
STMicroelectronics
6A 4 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO36, SOP-36
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.43 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | BCD | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 11 mm |
Alternate Parts for STA505
This table gives cross-reference parts and alternative options found for STA505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUK101-50GL127 | NXP Semiconductors | Check for Price | IC BUF OR INV BASED PRPHL DRVR, PSFM3, PLASTIC, TO-220AB, 3 PIN, Peripheral Driver | STA505 vs BUK101-50GL127 |
934056340127 | NXP Semiconductors | Check for Price | IC 24 A BUF OR INV BASED PRPHL DRVR, PSFM3, PLASTIC, TO-220AB, SOT-78B, 3 PIN, Peripheral Driver | STA505 vs 934056340127 |
VNP28N04 | STMicroelectronics | Check for Price | OMNIFET :FULLY AUTOPROTECTED POWER MOSFET | STA505 vs VNP28N04 |
STA506 | STMicroelectronics | Check for Price | 6A 4 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO36, SOP-36 | STA505 vs STA506 |
STA50613TR | STMicroelectronics | Check for Price | 6A 4 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO36, SOP-36 | STA505 vs STA50613TR |
BUK101-50GL | NXP Semiconductors | Check for Price | IC 100 A BUF OR INV BASED PRPHL DRVR, PSFM3, PLASTIC, TO-220AB, 3 PIN, Peripheral Driver | STA505 vs BUK101-50GL |
STA505 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the STA505 is -40°C to 85°C.
-
To configure the STA505 for optimal performance, ensure that the input clock frequency is within the recommended range, and adjust the loop filter components according to the application note AN2863.
-
The maximum output power of the STA505 is 2.5 W.
-
Yes, the STA505 is suitable for Class-D amplifier designs, but ensure that the output filter is properly designed to minimize electromagnetic interference (EMI).
-
To troubleshoot issues with the STA505, check the power supply voltage, input clock frequency, and output load impedance. Also, ensure that the device is properly soldered and that there are no shorts or opens on the PCB.