Consumer Circuits
STA350BW
STMicroelectronics
Description: Sound Terminal 2.1-channel high-efficiency digital audio system

Overview of STA350BW by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Portable audio systems Automotive

CAD Models for STA350BW by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STA350BW by STMicroelectronics

STA350BW
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, SSO-36
Pin Count
36
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
STMicroelectronics
Consumer IC Type
AUDIO AMPLIFIER
JESD-30 Code
R-PDSO-G36
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
3
Number of Channels
2
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Power-Nom
36 W
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Equivalence Code
SSOP36,.4,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.47 mm
Supply Current-Max
70 mA
Supply Voltage-Max (Vsup)
26 V
Supply Voltage-Min (Vsup)
5 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. STA350BW
    STMicroelectronics
    Sound Terminal 2.1-channel high-efficiency digital audio system
    VS

Alternate Parts for STA350BW

This table gives cross-reference parts and alternative options found for STA350BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA350BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAS5825PRHBR 4.5V to 26.4V Class-H control digital-in Class-D audio amp with ultra-low idle & superior efficiency 32-VQFN -25 to 85 Texas Instruments STA350BW vs TAS5825PRHBR
TAS5753MDDCAR 20-W stereo, 39-W mono, 4.5-to 26.4-V, digital input open loop Class-D audio amplifier w/ AGL & HP 48-HTSSOP 0 to 85 Texas Instruments STA350BW vs TAS5753MDDCAR

Related Parts for STA350BW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STA350BW by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STA350BW by STMicroelectronics

Select Manufacturer
Which Manufacturer of STA350BW would you like to use for your alert(s)?
  • Please alert me when STA350BW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STA350BW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STA350BW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STA350BW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STA350BW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STA350BW by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: