-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 26.4V Class-H control digital-in Class-D audio amp with ultra-low idle & superior efficiency 32-VQFN -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5825PRHBR | Texas Instruments | 4.5V to 26.4V Class-H control digital-in Class-D audio amp with ultra-low idle & superior efficiency 32-VQFN -25 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TAS5825PRHBRCT-ND
|
DigiKey | CLASS-D AUDIO AMPLIFIER Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2634 In Stock |
|
$0.9375 / $4.6300 | Buy Now |
DISTI #
595-TAS5825PRHBR
|
Mouser Electronics | Audio Amplifiers 4.5V to 26.4V Class-H control digital-in Class-D audio amp with ultra-low idle & superior efficiency 32-VQFN -25 to 85 RoHS: Compliant | 5129 |
|
$0.9370 / $2.2400 | Buy Now |
|
CHIPMALL.COM LIMITED | CLASS-D AUDIO AMPLIFIER | 121 |
|
$2.5495 / $3.6290 | Buy Now |
|
LCSC | VQFN-32-EP(5x5) Audio Amplifiers ROHS | 121 |
|
$0.9561 / $1.3609 | Buy Now |
|
Win Source Electronics | CLASS-D AUDIO AMPLIFIER | 15900 |
|
$9.7020 / $14.5530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5825PRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5825PRHBR
Texas Instruments
4.5V to 26.4V Class-H control digital-in Class-D audio amp with ultra-low idle & superior efficiency 32-VQFN -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-11-07 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | FLEXIBLE POWER SUPPLY CONFIGURATION PVDD: 4.5 V TO 26.4 V, DVDD : 1.8 V OR 3.3 V | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 111 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 38 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TAS5825PRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5825PRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5753MDDCAR | 20-W stereo, 39-W mono, 4.5-to 26.4-V, digital input open loop Class-D audio amplifier w/ AGL & HP 48-HTSSOP 0 to 85 | Texas Instruments | TAS5825PRHBR vs TAS5753MDDCAR |
TAS5822MDCPR | 35-W, inductor-less, digital input, stereo, closed-loop Class-D amp with 96-kHz enhanced process 38-HTSSOP -40 to 85 | Texas Instruments | TAS5825PRHBR vs TAS5822MDCPR |