-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 A current limited high side power switch with thermal shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST890CDR by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7811
|
Newark | Power Load Switch, 5.5V, Soic-8, Power Load Switch Type:High Side, No. Of Channels:1Channels, Inp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4313 |
|
$1.1300 / $2.7400 | Buy Now |
DISTI #
497-6543-1-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:1 8SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25804 In Stock |
|
$1.4029 / $2.7300 | Buy Now |
DISTI #
ST890CDR
|
Avnet Americas | High Side Power Switch, 1 Channel, 5.5 V, 1.2 A, 130 Milliohms, 8 Pins, SOIC - Tape and Reel (Alt: S... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4794 / $0.5098 | Buy Now |
DISTI #
511-ST890CDR
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.2A Hi-Side Switch RoHS: Compliant | 12941 |
|
$1.1800 / $2.0300 | Buy Now |
DISTI #
V36:1790_06549464
|
Arrow Electronics | Power Switch Hi Side 1-OUT 1.2A 90mOhm 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2328 | Americas - 2500 |
|
$1.1296 / $1.1582 | Buy Now |
DISTI #
V72:2272_06549464
|
Arrow Electronics | Power Switch Hi Side 1-OUT 1.2A 90mOhm 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2206 Container: Cut Strips | Americas - 1427 |
|
$1.1698 / $1.2225 | Buy Now |
|
STMicroelectronics | 1.2 A current limited high side power switch with thermal shutdown RoHS: Compliant Min Qty: 1 | 12931 |
|
$1.2800 / $1.8800 | Buy Now |
DISTI #
86890053
|
Verical | Power Switch Hi Side 1-OUT 1.2A 90mOhm 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2328 | Americas - 2500 |
|
$1.1296 / $1.1582 | Buy Now |
DISTI #
61709923
|
Verical | Power Switch Hi Side 1-OUT 1.2A 90mOhm 8-Pin SO N T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2206 | Americas - 1427 |
|
$1.1698 / $1.2137 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST890CDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST890CDR
STMicroelectronics
1.2 A current limited high side power switch with thermal shutdown
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 1.2 A | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 10 µs | |
Turn-on Time | 50 µs | |
Width | 3.9 mm |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation.
Implement a thermal management system, such as a heat sink or fan, to maintain a junction temperature below 150°C. Ensure proper PCB design, component selection, and thermal interface material usage.
Use X7R or X5R ceramic capacitors with a voltage rating of 10V or higher. For input capacitors, use 10uF to 22uF values, and for output capacitors, use 4.7uF to 10uF values.
Use a shielded enclosure, keep the PCB layout compact, and use a common-mode choke or ferrite bead on the input lines. Ensure proper grounding and decoupling of the device.
The recommended input voltage range is 7V to 28V, with a maximum rating of 30V. Operating outside this range may affect device reliability and performance.