-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 A current limited high side power switch with thermal shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7162
|
Newark | Power Load Switch, 5.5V, Soic-8, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1.2A, On State Resistance:0.09Ohm, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Polarity:Active Low, Product Range:-Rohs Compliant: Yes |Stmicroelectronics ST890BDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3612 |
|
$0.5890 | Buy Now |
DISTI #
24AC0063
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics ST890BDR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4780 | Buy Now |
DISTI #
497-6333-1-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:1 8SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3083 In Stock |
|
$1.3661 / $2.8300 | Buy Now |
DISTI #
07AH7162
|
Avnet Americas | Power Switch Hi Side 1.2A 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 07AH7162) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 756 Partner Stock |
|
$2.1900 / $3.2200 | Buy Now |
DISTI #
511-ST890BDR
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.2A Hi-Side Switch RoHS: Compliant | 11331 |
|
$1.2800 / $2.8300 | Buy Now |
|
STMicroelectronics | 1.2 A current limited high side power switch with thermal shutdown RoHS: Compliant Min Qty: 1 | 11331 |
|
$1.6800 / $2.7700 | Buy Now |
|
Future Electronics | ST890 Series 5.5 V 1.2 A High Side Power Switch w/ Thermal Shutdown - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
|
Future Electronics | ST890 Series 5.5 V 1.2 A High Side Power Switch w/ Thermal Shutdown - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2600 / $1.3100 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
DISTI #
07AH7162
|
Avnet Americas | Power Switch Hi Side 1.2A 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 07AH7162) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 756 Partner Stock |
|
$2.1900 / $3.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST890BDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST890BDR
STMicroelectronics
1.2 A current limited high side power switch with thermal shutdown
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 1.2 A | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 10 µs | |
Turn-on Time | 50 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ST890BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST890BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST890BD | 1.2A BUF OR INV BASED PRPHL DRVR, PDSO8, SO-8 | STMicroelectronics | ST890BDR vs ST890BD |