-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart card interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10826-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
879 In Stock |
|
$0.9869 / $2.3300 | Buy Now |
DISTI #
ST8024LACDR
|
Avnet Americas | Smart Card Interface 28-Pin SO T/R - Tape and Reel (Alt: ST8024LACDR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0201 / $1.1608 | Buy Now |
DISTI #
511-ST8024LACDR
|
Mouser Electronics | Interface - Specialized Smart card interface 3V or 5V 26 MHz RoHS: Compliant | 1482 |
|
$1.0200 / $1.6800 | Buy Now |
DISTI #
V36:1790_06549426
|
Arrow Electronics | Smart Card Interface 20MHz 3.3V/5V 560mW T/R 28-Pin SO RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2326 | Americas - 2000 |
|
$0.9712 / $1.0467 | Buy Now |
DISTI #
V72:2272_06549426
|
Arrow Electronics | Smart Card Interface 20MHz 3.3V/5V 560mW T/R 28-Pin SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2124 Container: Cut Strips | Americas - 1000 |
|
$1.0572 / $1.1594 | Buy Now |
DISTI #
V79:2366_26248691
|
Arrow Electronics | Smart Card Interface 20MHz 3.3V/5V 560mW T/R 28-Pin SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Americas - 610 |
|
$0.4798 / $0.5293 | Buy Now |
|
STMicroelectronics | Smartcard interface RoHS: Compliant Min Qty: 1 | 1482 |
|
$1.2000 / $1.6500 | Buy Now |
DISTI #
78395560
|
Verical | Smart Card Interface 20MHz 3.3V/5V 560mW T/R 28-Pin SO RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2326 | Americas - 2000 |
|
$0.9712 / $1.0467 | Buy Now |
DISTI #
61704452
|
Verical | Smart Card Interface 20MHz 3.3V/5V 560mW T/R 28-Pin SO RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2124 | Americas - 1000 |
|
$1.0572 / $1.1594 | Buy Now |
DISTI #
59275019
|
Verical | Smart Card Interface 20MHz 3.3V/5V 560mW T/R 28-Pin SO RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2124 | Americas - 610 |
|
$0.4798 / $0.5243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST8024LACDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST8024LACDR
STMicroelectronics
Smart card interface
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |