Part Details for ST8009 by Sitronix Technology Corporation
Overview of ST8009 by Sitronix Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for ST8009
ST8009 CAD Models
ST8009 Part Data Attributes:
|
ST8009
Sitronix Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
ST8009
Sitronix Technology Corporation
Display Driver, 96-Segment
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SITRONIX TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
Number of Segments | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER |