Part Details for ST7FLI49MK1B6 by STMicroelectronics
Overview of ST7FLI49MK1B6 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ST7FLI49MK1B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST7FLI49MK1B6
|
Avnet Americas | MCU 8-bit ST7 CISC 4KB Flash 5V 32-Pin SPDIP Tube - Rail/Tube (Alt: ST7FLI49MK1B6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tube | 0 |
|
RFQ | |
DISTI #
ST7FLI49MK1B6
|
Avnet Americas | MCU 8-bit ST7 CISC 4KB Flash 5V 32-Pin SPDIP Tube - Rail/Tube (Alt: ST7FLI49MK1B6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tube | 0 |
|
RFQ |
Part Details for ST7FLI49MK1B6
ST7FLI49MK1B6 CAD Models
ST7FLI49MK1B6 Part Data Attributes:
|
ST7FLI49MK1B6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST7FLI49MK1B6
STMicroelectronics
8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 27.94 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | DIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 384 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |