Part Details for ST75C185CDR by STMicroelectronics
Results Overview of ST75C185CDR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST75C185CDR Information
ST75C185CDR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ST75C185CDR
ST75C185CDR CAD Models
ST75C185CDR Part Data Attributes
|
ST75C185CDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST75C185CDR
STMicroelectronics
TRIPLE LINE TRANSCEIVER, PDSO20, SO-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 7 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 4000 ns | |
Width | 7.5 mm |
Alternate Parts for ST75C185CDR
This table gives cross-reference parts and alternative options found for ST75C185CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST75C185CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST75185CD | STMicroelectronics | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO20, SO-20 | ST75C185CDR vs ST75185CD |
GD65232DWR | Texas Instruments | $0.2372 | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC -40 to 85 | ST75C185CDR vs GD65232DWR |
SN75C185DW-00 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO20 | ST75C185CDR vs SN75C185DW-00 |
GD75232DWRG4 | Texas Instruments | Check for Price | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70 | ST75C185CDR vs GD75232DWRG4 |
SN75185DWR | Texas Instruments | $0.3657 | Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | ST75C185CDR vs SN75185DWR |
ST75C185BDR | STMicroelectronics | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO20, SO-20 | ST75C185CDR vs ST75C185BDR |
GD65232DWE4 | Texas Instruments | Check for Price | Multiple RS-232 Drivers and Receivers 20-SOIC -40 to 85 | ST75C185CDR vs GD65232DWE4 |
SN75185DWG4 | Texas Instruments | Check for Price | Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | ST75C185CDR vs SN75185DWG4 |