Part Details for ST7565P by Sitronix Technology Corporation
Overview of ST7565P by Sitronix Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ST7565P
ST7565P CAD Models
ST7565P Part Data Attributes:
|
ST7565P
Sitronix Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
ST7565P
Sitronix Technology Corporation
Display Driver, 132-Segment, CMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SITRONIX TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
Number of Segments | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.002 mA | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL |