Part Details for ST4G3234BJR by STMicroelectronics
Results Overview of ST4G3234BJR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST4G3234BJR Information
ST4G3234BJR by STMicroelectronics is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ST4G3234BJR
ST4G3234BJR CAD Models
ST4G3234BJR Part Data Attributes
|
ST4G3234BJR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST4G3234BJR
STMicroelectronics
4-Bit Dual Supply Bus Buffer Level Translator with a side series resistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, FLIP CHIP, 11 PIN | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PBGA-B11 | |
Length | 2.04 mm | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA11,3X7,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.715 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.41 mm |
ST4G3234BJR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ST4G3234BJR is -40°C to 125°C, but it can tolerate storage temperatures from -65°C to 150°C.
-
The ST4G3234BJR has an internal POR and BOR circuitry. To handle POR, ensure a stable power supply during startup. For BOR, use an external brown-out detector or implement a software-based BOR mechanism to detect and respond to voltage drops.
-
The ST4G3234BJR can operate at a maximum clock frequency of 32 MHz, but it's recommended to use a clock frequency of 16 MHz or lower for optimal performance and power consumption.
-
The ST4G3234BJR's flash memory can be configured using the STM32CubeMX software tool or by writing custom code using the STM32F4 HAL library. Refer to the STM32F4 datasheet and application notes for detailed instructions.
-
The VBAT pin is used to connect a battery or a supercapacitor to provide power to the real-time clock (RTC) and backup registers during power-down or battery backup mode.