Part Details for ST485EBD by STMicroelectronics
Results Overview of ST485EBD by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST485EBD Information
ST485EBD by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST485EBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 699 |
|
RFQ | |
|
Win Source Electronics | ±5KV ESD PROTECTED, LOW POWER RS-485/RS-422 TRANSCEIVER | 148560 |
|
$0.7110 / $0.9165 | Buy Now |
Part Details for ST485EBD
ST485EBD CAD Models
ST485EBD Part Data Attributes
|
ST485EBD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST485EBD
STMicroelectronics
15 kV ESD protected, low power RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 130 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 45 ns | |
Width | 3.9 mm |
Alternate Parts for ST485EBD
This table gives cross-reference parts and alternative options found for ST485EBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST485EBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3082ECSA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | ST485EBD vs MAX3082ECSA-T |
MAX1487ECSA+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | ST485EBD vs MAX1487ECSA+ |
MAX481EESA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | ST485EBD vs MAX481EESA-T |
DS3695AM | Texas Instruments | Check for Price | Multipoint RS485/RS422 Transceivers 8-SOIC 0 to 70 | ST485EBD vs DS3695AM |
LMS1485IM | Texas Instruments | Check for Price | LINE TRANSCEIVER | ST485EBD vs LMS1485IM |
MAX481EESA+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | ST485EBD vs MAX481EESA+T |
ST485EBDR | STMicroelectronics | Check for Price | 15 kV ESD protected, low power RS-485/RS-422 transceiver | ST485EBD vs ST485EBDR |
LMS1485IM/NOPB | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | ST485EBD vs LMS1485IM/NOPB |
MAX3085CSA+T | Analog Devices Inc | Check for Price | Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | ST485EBD vs MAX3085CSA+T |
DS75176BTMX | Texas Instruments | Check for Price | Multipoint RS-485/RS-422 Transceivers 8-SOIC -40 to 85 | ST485EBD vs DS75176BTMX |
ST485EBD Frequently Asked Questions (FAQ)
-
The maximum cable length supported by ST485EBD is approximately 1200 meters, but it depends on the baud rate, cable quality, and noise environment.
-
To ensure reliable communication in noisy environments, use twisted pair cables, add common-mode chokes, and consider using shielded cables. Also, ensure proper grounding and termination of the transmission line.
-
ST485EBD and SN65HVD72 are both RS-485 transceivers, but they have different specifications, such as operating voltage, data rate, and package type. ST485EBD has a higher data rate (up to 10 Mbps) and a wider operating voltage range (3.3V to 5.5V) compared to SN65HVD72.
-
To handle bus contention and fault tolerance, use a master-slave architecture, implement a collision detection mechanism, and consider using a fault-tolerant protocol like Modbus. Also, ensure that each node has a unique address and implements a retry mechanism for failed transmissions.
-
For high-temperature applications, ensure that the ST485EBD is operated within its specified temperature range (-40°C to 125°C). Use a heat sink or thermal pad to dissipate heat, and consider using a thermally enhanced package like the PowerSO-8.