-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, automotive grade
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST3485EIYDT by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7151
|
Newark | Transceiver, Rs422/85, 15Mbps, Soic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receiver... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1764 |
|
$1.1500 / $2.9600 | Buy Now |
DISTI #
497-16528-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33362 In Stock |
|
$1.4274 / $2.9600 | Buy Now |
DISTI #
ST3485EIYDT
|
Avnet Americas | RS-422 transceiver, 3.3V, ESD protected, Automotive grade, SO8, T&R - Tape and Reel (Alt: ST3485... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1725 / $1.2172 | Buy Now |
DISTI #
ST3485EIYDT
|
Avnet Americas | RS-422 transceiver, 3.3V, ESD protected, Automotive grade, SO8, T&R - Tape and Reel (Alt: ST3485... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1725 / $1.2172 | Buy Now |
DISTI #
511-ST3485EIYDT
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiv... more RoHS: Compliant | 7853 |
|
$1.4200 / $2.4200 | Buy Now |
DISTI #
V72:2272_16116062
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2412 Container: Cut Strips | Americas - 2472 |
|
$1.2330 / $1.5230 | Buy Now |
|
STMicroelectronics | 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, automotive grade RoHS: Compliant Min Qty: 1 | 7853 |
|
$1.4600 / $2.3700 | Buy Now |
DISTI #
80621483
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2412 | Americas - 2472 |
|
$1.2330 / $1.5230 | Buy Now |
|
Bristol Electronics | 249 |
|
RFQ | ||
DISTI #
ST3485EIYDT
|
Avnet Silica | RS422 transceiver 33V ESD protected Automotive grade SO8 TR (Alt: ST3485EIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST3485EIYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3485EIYDT
STMicroelectronics
3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, automotive grade
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 30 ns | |
Width | 3.9 mm |
A good PCB layout for optimal thermal performance involves placing the ST3485EIYDT near a thermal pad or a heat sink, ensuring good thermal conductivity. Keep the component away from high-current paths and avoid routing high-frequency signals near the device.
To ensure reliable operation in high-temperature environments, ensure proper heat sinking, use a thermal interface material (TIM) between the device and the heat sink, and follow the recommended operating conditions outlined in the datasheet.
The recommended input capacitors are X7R or X5R ceramic capacitors with a value of 10uF to 22uF. For output capacitors, use X7R or X5R ceramic capacitors with a value of 10uF to 47uF. Ensure the capacitors meet the voltage rating and are placed close to the device.
To troubleshoot issues with the device not regulating the output voltage, check the input voltage, output load, and feedback resistors. Ensure the input voltage is within the recommended range, the output load is within the specified current rating, and the feedback resistors are correctly configured.
Operating the device beyond the recommended operating conditions can lead to reduced reliability, decreased performance, and potentially cause damage to the device. Ensure operation within the specified temperature range, input voltage, and output current to maintain reliability and performance.