-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
?15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7099
|
Newark | Transceiver, Rs232, 400Kbps, Tssop-28, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. Of Transmitters:3, Communication Mode:-, Data Rate Max:400Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:28Pins Rohs Compliant: Yes |Stmicroelectronics ST3243EBTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2475 |
|
$1.2300 / $2.4900 | Buy Now |
DISTI #
497-2078-1-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1923 In Stock |
|
$0.9602 / $2.8000 | Buy Now |
DISTI #
ST3243EBTR
|
Avnet Americas | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R - Tape and Reel (Alt: ST3243EBTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 160000 |
|
$1.5400 | Buy Now |
DISTI #
511-ST3243EB
|
Mouser Electronics | RS-232 Interface IC 15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down RoHS: Compliant | 1443 |
|
$0.9600 / $2.5200 | Buy Now |
|
STMicroelectronics | ±, 15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down RoHS: Compliant Min Qty: 1 | 1443 |
|
$1.4600 / $2.4700 | Buy Now |
|
Future Electronics | ST3243EB Series 5.5 V 400 kbps ±15 kV ESD Protected RS-232 Transceiver-TSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
|
Future Electronics | ST3243EB Series 5.5 V 400 kbps ±15 kV ESD Protected RS-232 Transceiver-TSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9400 / $0.9900 | Buy Now |
DISTI #
ST3243EBTR
|
Avnet Americas | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R - Tape and Reel (Alt: ST3243EBTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 160000 |
|
$1.5400 | Buy Now |
|
Ameya Holding Limited | ST3243EB Series 5.5 V 400 kbps ±15 kV ESD Protected RS-232 Transceiver-TSSOP-28 | 168341 |
|
RFQ | |
DISTI #
ST3243EBTR
|
Avnet Americas | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R - Tape and Reel (Alt: ST3243EBTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 160000 |
|
$1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST3243EBTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3243EBTR
STMicroelectronics
?15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ST3243EBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3243EBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST3243CPR | 15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down | STMicroelectronics | ST3243EBTR vs ST3243CPR |
ST3243ECTR-E | ?15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down | STMicroelectronics | ST3243EBTR vs ST3243ECTR-E |