-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7098
|
Newark | Transceiver, Rs232, 400Kbps, Ssop-28, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. Of Transmitters:3, Communication Mode:-, Data Rate Max:400Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop Rohs Compliant: Yes |Stmicroelectronics ST3243CPR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1295 |
|
$1.9700 / $4.0200 | Buy Now |
DISTI #
497-3732-1-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2076 In Stock |
|
$1.8512 / $3.6900 | Buy Now |
DISTI #
ST3243CPR
|
Avnet Americas | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R - Tape and Reel (Alt: ST3243CPR) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5700 / $1.7866 | Buy Now |
DISTI #
511-ST3243CP
|
Mouser Electronics | RS-232 Interface IC Transcvr 3Drvr/5Rcvr RoHS: Compliant | 1329 |
|
$1.8500 / $3.6900 | Buy Now |
|
STMicroelectronics | 15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down RoHS: Compliant Min Qty: 1 | 1329 |
|
$2.0900 / $3.6200 | Buy Now |
|
Future Electronics | ST3243 Series 5.5 V 400 kbps Auto-Power-Down RS-232 Transceiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Container: Tube | 1350Tube |
|
$1.8200 | Buy Now |
|
Future Electronics | ST3243 Series 5.5 V 400 kbps Auto-Power-Down RS-232 Transceiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Container: Reel | 0Reel |
|
$1.6200 / $1.6900 | Buy Now |
|
Future Electronics | ST3243 Series 5.5 V 400 kbps Auto-Power-Down RS-232 Transceiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Container: Reel | 0Reel |
|
$1.6200 / $1.6900 | Buy Now |
|
Bristol Electronics | 517 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 28 Pin, Plastic, SSOP | 413 |
|
$2.2894 / $3.7125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST3243CPR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3243CPR
STMicroelectronics
15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ST3243CPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3243CPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3245EEUI+T | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ST3243CPR vs MAX3245EEUI+T |
MAX3244EEUI+T | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ST3243CPR vs MAX3244EEUI+T |
MAX3243EIPWG4 | 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85 | Texas Instruments | ST3243CPR vs MAX3243EIPWG4 |
SN65C3243PWR | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85 | Texas Instruments | ST3243CPR vs SN65C3243PWR |
MAX3243ECPWE4 | 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70 | Texas Instruments | ST3243CPR vs MAX3243ECPWE4 |
MAX3243EIPWRE4 | 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85 | Texas Instruments | ST3243CPR vs MAX3243EIPWRE4 |
MAX3243ECPW | 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70 | Texas Instruments | ST3243CPR vs MAX3243ECPW |
MAX3245EEUI+ | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ST3243CPR vs MAX3245EEUI+ |
MAX3243EIPW | 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85 | Texas Instruments | ST3243CPR vs MAX3243EIPW |
SN75C3243PWR | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70 | Texas Instruments | ST3243CPR vs SN75C3243PWR |