Datasheets
ST3241ECPR by: STMicroelectronics

15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down

Part Details for ST3241ECPR by STMicroelectronics

Overview of ST3241ECPR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ST3241ECPR

Part # Distributor Description Stock Price Buy
DISTI # 47AK7038
Newark Transceiver, Rs232, 400Kbps, Ssop-28, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. Of Transmitters:3, Communication Mode:-, Data Rate Max:400Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop Rohs Compliant: Yes |Stmicroelectronics ST3241ECPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5167
  • 1 $4.7400
  • 10 $4.0700
  • 25 $3.5800
  • 50 $3.1100
  • 100 $2.6400
  • 250 $2.2000
  • 500 $1.9400
$1.9400 / $4.7400 Buy Now
DISTI # 57P2820
Newark Logic_Interfaces_Supervisors |Stmicroelectronics ST3241ECPR Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-4947-1-ND
DigiKey IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $4.8900
  • 1,350 $2.5825
  • 2,700 $2.4534
$2.4534 / $4.8900 Buy Now
DISTI # ST3241ECPR
Avnet Americas Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R - Tape and Reel (Alt: ST3241ECPR) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,350 $1.2125
  • 2,700 $1.1880
  • 5,400 $1.1635
  • 8,100 $1.1390
  • 10,800 $1.1145
  • 13,500 $1.0900
  • 135,000 $1.0655
$1.0655 / $1.2125 Buy Now
DISTI # ST3241ECPR
Avnet Americas Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R - Tape and Reel (Alt: ST3241ECPR) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,350 $1.2125
  • 2,700 $1.1880
  • 5,400 $1.1635
  • 8,100 $1.1390
  • 10,800 $1.1145
  • 13,500 $1.0900
  • 135,000 $1.0655
$1.0655 / $1.2125 Buy Now
DISTI # 511-ST3241ECP
Mouser Electronics RS-232 Interface IC Transcvr 3Drvr/5Rcvr RoHS: Compliant 3340
  • 1 $5.1300
  • 10 $4.9900
  • 1,350 $2.6400
  • 2,700 $2.5100
$2.5100 / $5.1300 Buy Now
STMicroelectronics 15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down RoHS: Compliant Min Qty: 1 3340
  • 1 $5.0300
  • 10 $4.8900
  • 25 $4.8900
  • 100 $4.8900
  • 250 $4.8900
  • 500 $4.7200
$4.7200 / $5.0300 Buy Now
Future Electronics ST3241EC Series 5.5 V 400 kbps ±15 kV ESD RS-232 Transceiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,350 $2.4100
$2.4100 Buy Now
Future Electronics ST3241EC Series 5.5 V 400 kbps ±15 kV ESD RS-232 Transceiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,350 $2.5200
  • 2,700 $2.4900
  • 4,050 $2.4700
  • 5,400 $2.4500
  • 6,750 $2.4100
$2.4100 / $2.5200 Buy Now
Future Electronics ST3241EC Series 5.5 V 400 kbps ±15 kV ESD RS-232 Transceiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,350 $2.5200
  • 2,700 $2.4900
  • 4,050 $2.4700
  • 5,400 $2.4500
  • 6,750 $2.4100
$2.4100 / $2.5200 Buy Now
Ameya Holding Limited ST3241EC Series 5.5 V 400 kbps ±15 kV ESD RS-232 Transceiver - SSOP-28 3340
RFQ
Chip 1 Exchange INSTOCK 420
RFQ
DISTI # ST3241ECPR
Avnet Silica Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R (Alt: ST3241ECPR) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 13 Weeks, 0 Days Silica - 1350
Buy Now
DISTI # ST3241ECPR
EBV Elektronik Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R (Alt: ST3241ECPR) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

Part Details for ST3241ECPR

ST3241ECPR CAD Models

ST3241ECPR Part Data Attributes

ST3241ECPR STMicroelectronics
Buy Now Datasheet
Compare Parts:
ST3241ECPR STMicroelectronics 15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SSOP
Package Description SSOP-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Differential Output NO
Driver Number of Bits 3
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28
JESD-609 Code e4
Length 10.2 mm
Number of Functions 3
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Receiver Number of Bits 5
Seated Height-Max 2 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Alternate Parts for ST3241ECPR

This table gives cross-reference parts and alternative options found for ST3241ECPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3241ECPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICL3241EIAZ ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube Renesas Electronics Corporation ST3241ECPR vs ICL3241EIAZ
ICL3241EIAZ-T ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel Renesas Electronics Corporation ST3241ECPR vs ICL3241EIAZ-T
MAX3241EAI+ Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, SSOP-28 Maxim Integrated Products ST3241ECPR vs MAX3241EAI+
MAX3241CAI Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products ST3241ECPR vs MAX3241CAI
ICL3241CAZ-T 1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel Renesas Electronics Corporation ST3241ECPR vs ICL3241CAZ-T
ICL3241CAZ-T Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, PLASTIC, MO-150AH, SSOP-28 Rochester Electronics LLC ST3241ECPR vs ICL3241CAZ-T
MAX3241EAI+T Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products ST3241ECPR vs MAX3241EAI+T
ICL3241CA-T TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation ST3241ECPR vs ICL3241CA-T
ICL3241IAZ-T 1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel Renesas Electronics Corporation ST3241ECPR vs ICL3241IAZ-T
MAX3241EEAI+T ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc ST3241ECPR vs MAX3241EEAI+T
Part Number Description Manufacturer Compare
MAX3243EEWI+T ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C Analog Devices Inc ST3241ECPR vs MAX3243EEWI+T
MAX3241EEUI/GG8 ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, N/A, 28 Pins, -40 to 85C Analog Devices Inc ST3241ECPR vs MAX3241EEUI/GG8
MAX3241EWI-T Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SO-28 Maxim Integrated Products ST3241ECPR vs MAX3241EWI-T
MAX3243EEAI+ ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc ST3241ECPR vs MAX3243EEAI+
ICL3241EIAZ ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube Renesas Electronics Corporation ST3241ECPR vs ICL3241EIAZ
MAX3241ECTJ+T Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, 7 X 7 MM, ROHS COMPLIANT, TQFN-32 Maxim Integrated Products ST3241ECPR vs MAX3241ECTJ+T
MAX3243EETJ+T ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C Analog Devices Inc ST3241ECPR vs MAX3243EETJ+T
ICL3243IA-T TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation ST3241ECPR vs ICL3243IA-T
MAX3243ECAI+ +3V to +5.5V RS-232 Transceivers with AutoShutdown, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc ST3241ECPR vs MAX3243ECAI+
MAX3241CAI+ 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc ST3241ECPR vs MAX3241CAI+

ST3241ECPR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST3241ECPR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST3241ECPR by STMicroelectronics

  • Please alert me when ST3241ECPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ST3241ECPR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST3241ECPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ST3241ECPR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST3241ECPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST3241ECPR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: