Part Details for ST3241EBTR by STMicroelectronics
Overview of ST3241EBTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST3241EBTR
ST3241EBTR CAD Models
ST3241EBTR Part Data Attributes
|
ST3241EBTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3241EBTR
STMicroelectronics
3 TO 5.5V 400KBPS, RS-232 TRANSCEIVER WITH AUTO-POWERDOWN, [-40oC, 85oC] TEMPERATURE RANGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ST3241EBTR
This table gives cross-reference parts and alternative options found for ST3241EBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3241EBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3241EIV-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | ST3241EBTR vs ICL3241EIV-T |
ICL3241ECV | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | ST3241EBTR vs ICL3241ECV |
MAX3241CUI | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 4.40 MM, 0.65 MM PITCH, MO-153AF, TSSOP-28 | Maxim Integrated Products | ST3241EBTR vs MAX3241CUI |
MAX3241EEUI+ | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ST3241EBTR vs MAX3241EEUI+ |
MAX3241EEUI-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 | Maxim Integrated Products | ST3241EBTR vs MAX3241EEUI-T |
MAX3241CUI+ | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-TSSOP_4.4-4.4_MM, 28 Pins, 0 to 70C | Analog Devices Inc | ST3241EBTR vs MAX3241CUI+ |
MAX3241ECUI-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 | Maxim Integrated Products | ST3241EBTR vs MAX3241ECUI-T |
MAX3241EEUI/GG8 | Line Transceiver, | Maxim Integrated Products | ST3241EBTR vs MAX3241EEUI/GG8 |
MAX3241EEUI+T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153AE, TSSOP-28 | Maxim Integrated Products | ST3241EBTR vs MAX3241EEUI+T |
MAX3241ECUI+ | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-TSSOP_4.4-4.4_MM, 28 Pins, 0 to 70C | Analog Devices Inc | ST3241EBTR vs MAX3241ECUI+ |