-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 to 5.5V, low-power, up to 400kbs RS-232 drivers and receivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M1201
|
Newark | Ic, Driver, Receiver Rs232, Tssop16, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Tssop, No. Of Rohs Compliant: Yes |Stmicroelectronics ST3232CTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2916 |
|
$0.7010 / $1.5100 | Buy Now |
DISTI #
497-6535-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13782 In Stock |
|
$0.5478 / $1.4100 | Buy Now |
DISTI #
ST3232CTR
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R - Tape and Reel (Alt: ST3232CTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 22500 |
|
$0.5254 / $0.5480 | Buy Now |
DISTI #
ST3232CTR
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R - Boxed Product (Development Kits) (Alt: ST3232CTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
RFQ | |
DISTI #
ST3232CTR
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R - Tape and Reel (Alt: ST3232CTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4915 / $0.5593 | Buy Now |
DISTI #
511-ST3232CT
|
Mouser Electronics | RS-232 Interface IC Lo Power 2Drvr/2Rcvr RoHS: Compliant | 11565 |
|
$0.5290 / $1.1100 | Buy Now |
|
STMicroelectronics | 3 to 5.5V, low-power, up to 400kbs RS-232 drivers and receivers RoHS: Compliant Min Qty: 1 | 11565 |
|
$0.7100 / $1.0900 | Buy Now |
|
Future Electronics | ST3232 Series 3 to 5.5 V 0.4 Mbps RS-232 Buffer Line Driver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.4950 | Buy Now |
|
Future Electronics | ST3232 Series 3 to 5.5 V 0.4 Mbps RS-232 Buffer Line Driver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4500 / $0.4850 | Buy Now |
|
Future Electronics | ST3232 Series 3 to 5.5 V 0.4 Mbps RS-232 Buffer Line Driver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST3232CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3232CTR
STMicroelectronics
3 to 5.5V, low-power, up to 400kbs RS-232 drivers and receivers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ST3232CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3232CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3232ECAZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel | Renesas Electronics Corporation | ST3232CTR vs ICL3232ECAZ-T |
ICL3222CVZ-T | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | Renesas Electronics Corporation | ST3232CTR vs ICL3222CVZ-T |
ICL3222CVZ | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube | Renesas Electronics Corporation | ST3232CTR vs ICL3222CVZ |
ICL3223IAZ-T | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel | Renesas Electronics Corporation | ST3232CTR vs ICL3223IAZ-T |
ICL3232IVZ-T | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | Renesas Electronics Corporation | ST3232CTR vs ICL3232IVZ-T |
ICL3232IVZ | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube | Renesas Electronics Corporation | ST3232CTR vs ICL3232IVZ |
ICL3232ECBNZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SOICN, /Tube | Renesas Electronics Corporation | ST3232CTR vs ICL3232ECBNZ |
ICL3232ECAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube | Renesas Electronics Corporation | ST3232CTR vs ICL3232ECAZ |
ST3222BTR | 3 TO 3.6V, LOW POWER, UP TO 400 KBPS RS-232 DRIVERS AND RECEIVERS, [-40oC, 85oC] TEMPERATURE RANGE | STMicroelectronics | ST3232CTR vs ST3222BTR |
ICL3222EIVZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube | Renesas Electronics Corporation | ST3232CTR vs ICL3222EIVZ |