Part Details for ST26C31BN by STMicroelectronics
Results Overview of ST26C31BN by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST26C31BN Information
ST26C31BN by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST26C31BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0997
|
Newark | Rs-422 Line Driver, 5.5V, Dip-16, Ic Type:Rs422 Transmitter, No. Of Receivers:-, No. Of Transmitt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 3 | 1950 |
|
$0.5791 / $1.7550 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | LINE DRIVER, 4 FUNC, 4 DRIVER, CMOS, PDIP16 | 1560 |
|
$0.6435 / $2.3400 | Buy Now |
Part Details for ST26C31BN
ST26C31BN CAD Models
ST26C31BN Part Data Attributes
|
ST26C31BN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST26C31BN
STMicroelectronics
CMOS QUAD TRI-STATE DIFFERENTIAL LINE DRIVER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.250 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 11 ns | |
Width | 7.62 mm |
Alternate Parts for ST26C31BN
This table gives cross-reference parts and alternative options found for ST26C31BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST26C31BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9163901MEA | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | ST26C31BN vs 5962-9163901MEA |
5962R9666301TEX | Intersil Corporation | Check for Price | QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | ST26C31BN vs 5962R9666301TEX |
AM26C31CNE4 | Texas Instruments | $0.6321 | Quadruple differential line driver 16-PDIP 0 to 70 | ST26C31BN vs AM26C31CNE4 |
DS26C31TN/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | ST26C31BN vs DS26C31TN/NOPB |
DS26C31TN | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | ST26C31BN vs DS26C31TN |
DS26C31TN/NOPB | Texas Instruments | Check for Price | CMOS Quad TRI-STATE Differential Line Drivers 16-PDIP -40 to 85 | ST26C31BN vs DS26C31TN/NOPB |
HS1-26C31RH-8 | Renesas Electronics Corporation | Check for Price | Radiation Hardened Quad Differential Line Driver, SBDIP, /Tube | ST26C31BN vs HS1-26C31RH-8 |
AM26C31CN | Texas Instruments | $0.5946 | Quadruple differential line driver 16-PDIP 0 to 70 | ST26C31BN vs AM26C31CN |
ST26C31BN Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5272, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
STMicroelectronics provides a secure firmware update solution using the STM32CubeProgrammer and the STM32CubeMX tool. The ST26C31BN also supports secure boot mechanisms, such as secure boot with AES encryption and digital signatures, to ensure the authenticity and integrity of the firmware.
-
The ST26C31BN has a maximum junction temperature of 125°C. To ensure reliable operation, it's essential to implement proper thermal management, such as using thermal vias, heat sinks, and thermal interface materials, and to follow the recommended PCB layout guidelines.
-
Yes, the ST26C31BN can be used with a custom antenna design. However, it's essential to ensure that the custom antenna meets the impedance matching requirements and follows the recommended antenna design guidelines provided in the application note AN5272.
-
STMicroelectronics provides a range of debugging tools, including the STM32CubeMX tool, the STM32CubeProgrammer, and the STLINK-V3 debugger. Additionally, the ST26C31BN has built-in debugging features, such as a debug interface and error detection mechanisms, to help troubleshoot issues.