-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [0oC, 70oC] TEMPERATURE RANGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST232ECDR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7149
|
Newark | Transceiver, Rs232, 400Kbps, Soic-16, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1382 |
|
$0.4170 / $1.0000 | Buy Now |
DISTI #
497-17019-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3387 In Stock |
|
$0.4478 / $1.0000 | Buy Now |
DISTI #
ST232ECDR
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin SOP T/R - Tape and Reel (Alt: ST232ECDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel |
5000 |
|
$0.2618 | Buy Now |
DISTI #
511-ST232ECDR
|
Mouser Electronics | RS-232 Interface IC 5V 2Driver/2Receiver RoHS: Compliant | 3146 |
|
$0.4360 / $1.0000 | Buy Now |
DISTI #
V36:1790_06549249
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2436 | Americas - 7500 |
|
$0.4435 / $0.4703 | Buy Now |
|
STMicroelectronics | ?15kV ESD-protected 5 V RS-232 transceiver RoHS: Compliant Min Qty: 1 | 3146 |
|
$0.4700 / $0.9800 | Buy Now |
|
Future Electronics | ST232EC Series 230 kbps 5 V 2 Driver / 2 Receiver RS-232 Transceiver -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel |
2500 Reel |
|
$0.3000 / $0.3100 | Buy Now |
|
Future Electronics | ST232EC Series 230 kbps 5 V 2 Driver / 2 Receiver RS-232 Transceiver -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.3000 / $0.3100 | Buy Now |
DISTI #
86926281
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2436 | Americas - 7500 |
|
$0.4435 / $0.4703 | Buy Now |
|
Bristol Electronics | 2720 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST232ECDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST232ECDR
STMicroelectronics
15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [0oC, 70oC] TEMPERATURE RANGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ST232ECDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST232ECDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX202IDRG4 | Texas Instruments | Check for Price | 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 16-SOIC -40 to 85 | ST232ECDR vs MAX202IDRG4 |
MAX202CDWG4 | Texas Instruments | Check for Price | 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 16-SOIC 0 to 70 | ST232ECDR vs MAX202CDWG4 |
MAX202CPWE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | ST232ECDR vs MAX202CPWE4 |
ST202EATR | STMicroelectronics | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, TSSOP-16 | ST232ECDR vs ST202EATR |
ST232EBW | STMicroelectronics | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, SO-16 | ST232ECDR vs ST232EBW |
MAX202IPWE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | ST232ECDR vs MAX202IPWE4 |