Drivers And Interfaces
ST232CTR
STMicroelectronics
Description: 5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE

Overview of ST232CTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for ST232CTR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 07AH7146
Newark Transceiver, Rs232, 220Kbps, Tssop-16, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:220Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:16Pins Rohs Compliant: Yes |Stmicroelectronics ST232CTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1956
  • 1 $1.5700
  • 10 $1.4100
  • 25 $1.3100
  • 50 $1.2000
  • 100 $1.0300
  • 250 $0.8830
  • 500 $0.7450
  • 1,000 $0.6940
$0.6940 / $1.5700 Buy Now
DISTI # 57P2785
Newark Logic_Interfaces_Supervisors |Stmicroelectronics ST232CTR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-19636-1-ND
DigiKey IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4863
In Stock
  • 1 $1.5800
  • 10 $1.4160
  • 25 $1.3440
  • 100 $1.1039
  • 250 $1.0319
  • 500 $0.9119
  • 1,000 $0.7199
  • 2,500 $0.6719
  • 5,000 $0.6383
  • 12,500 $0.6143
$0.6143 / $1.5800 Buy Now
DISTI # ST232CTR
Avnet Americas Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R - Tape and Reel (Alt: ST232CTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.4481
  • 5,000 $0.4345
  • 10,000 $0.4242
$0.4242 / $0.4481 Buy Now
DISTI # 511-ST232C
Mouser Electronics RS-232 Interface IC 5V 2Driver/2Receiver RoHS: Compliant 2134
  • 1 $1.5700
  • 10 $1.2700
  • 100 $0.9520
  • 500 $0.8160
  • 1,000 $0.7050
  • 2,500 $0.6710
  • 5,000 $0.6380
  • 10,000 $0.6140
$0.6140 / $1.5700 Buy Now
STMicroelectronics 5V powered multi-channel RS-232 drivers and receivers RoHS: Compliant Min Qty: 1 2134
  • 1 $1.5400
  • 10 $1.2500
  • 100 $0.9300
  • 500 $0.8000
$0.8000 / $1.5400 Buy Now
Future Electronics IC DRVR/RCVR RS232 5V 16-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel 12500
Reel
  • 2,500 $0.5950
$0.5950 Buy Now
Future Electronics IC DRVR/RCVR RS232 5V 16-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,500 $0.5950
$0.5950 Buy Now
Future Electronics IC DRVR/RCVR RS232 5V 16-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,500 $0.5950
$0.5950 Buy Now
Future Electronics IC DRVR/RCVR RS232 5V 16-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,500 $0.5950
$0.5950 Buy Now
DISTI # 66364523
Verical Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Americas - 20291
  • 20 $1.6125
  • 50 $1.4625
  • 100 $1.2475
  • 200 $1.1663
  • 500 $1.0913
  • 1,000 $0.8275
  • 2,000 $0.7913
  • 2,500 $0.7388
  • 5,000 $0.7188
$0.7188 / $1.6125 Buy Now
DISTI # ST232CTR
TME IC: interface, transceiver, RS232, 220kbps, TSSOP16, 4.5÷5.5VDC Min Qty: 2500 0
  • 2,500 $0.3680
$0.3680 RFQ
ComSIT USA 5 VOLT POWERED MULTI-CHANNEL RS-232 DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 RoHS: Compliant Stock EU - 1099
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # ST232CTR
Avnet Silica Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R (Alt: ST232CTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 10000
Buy Now
DISTI # C1S730201309739
Chip1Stop Resonators RoHS: Compliant pbFree: Yes Container: Cut Tape 20291
  • 1 $1.5000
  • 10 $1.2900
  • 50 $1.1700
  • 100 $0.9980
  • 200 $0.9330
  • 500 $0.8730
  • 1,000 $0.6620
  • 2,000 $0.6330
  • 2,500 $0.5910
  • 5,000 $0.5750
$0.5750 / $1.5000 Buy Now
DISTI # ST232CTR
EBV Elektronik Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R (Alt: ST232CTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days EBV - 25000
Buy Now
LCSC 220Kbps Transceiver 2/2 TSSOP-16 RS232 ICs ROHS 24
  • 1 $1.2201
  • 10 $1.0774
  • 30 $0.9929
  • 100 $0.9071
  • 500 $0.8680
  • 1,000 $0.8502
$0.8502 / $1.2201 Buy Now

CAD Models for ST232CTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ST232CTR by STMicroelectronics

ST232CTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSSOP
Package Description
LEAD FREE, TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
STMicroelectronics
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.0002 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.28
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0032 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
1000 ns
Receiver Number of Bits
2
Seated Height-Max
1.2 mm
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Want to compare parts?
  1. ST232CTR
    STMicroelectronics
    5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE
    VS

Alternate Parts for ST232CTR

This table gives cross-reference parts and alternative options found for ST232CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST232CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST232BT DUAL LINE TRANSCEIVER, PDSO16, TSSOP-16 STMicroelectronics ST232CTR vs ST232BT
Part Number Description Manufacturer Compare
ST232BT DUAL LINE TRANSCEIVER, PDSO16, TSSOP-16 STMicroelectronics ST232CTR vs ST232BT
ST232CW 5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE STMicroelectronics ST232CTR vs ST232CW
ST232CN 5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE STMicroelectronics ST232CTR vs ST232CN

Related Parts for ST232CTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST232CTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST232CTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of ST232CTR would you like to use for your alert(s)?
  • Please alert me when ST232CTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST232CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST232CTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST232CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST232CTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST232CTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: