Part Details for ST2310FX by STMicroelectronics
Overview of ST2310FX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for ST2310FX
ST2310FX CAD Models
ST2310FX Part Data Attributes:
|
ST2310FX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST2310FX
STMicroelectronics
7A, 600V, NPN, Si, POWER TRANSISTOR, ISOWATT218FX, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ISOWATT218FX, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 6.5 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 55 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ST2310FX
This table gives cross-reference parts and alternative options found for ST2310FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST2310FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST2310HI | 12A, 600V, NPN, Si, POWER TRANSISTOR, ISOWATT218, 3 PIN | STMicroelectronics | ST2310FX vs ST2310HI |
ST2408HI | 12A, 600V, NPN, Si, POWER TRANSISTOR, ISOWATT218, 3 PIN | STMicroelectronics | ST2310FX vs ST2408HI |