Part Details for ST2310HI by STMicroelectronics
Overview of ST2310HI by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST2310HI
ST2310HI CAD Models
ST2310HI Part Data Attributes
|
ST2310HI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST2310HI
STMicroelectronics
12A, 600V, NPN, Si, POWER TRANSISTOR, ISOWATT218, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ISOWATT218, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 6.5 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 55 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ST2310HI
This table gives cross-reference parts and alternative options found for ST2310HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST2310HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST2310FX | STMicroelectronics | Check for Price | 7A, 600V, NPN, Si, POWER TRANSISTOR, ISOWATT218FX, 3 PIN | ST2310HI vs ST2310FX |
ST2408HI | STMicroelectronics | Check for Price | 12A, 600V, NPN, Si, POWER TRANSISTOR, ISOWATT218, 3 PIN | ST2310HI vs ST2408HI |