Part Details for ST230S04M by International Rectifier
Overview of ST230S04M by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for ST230S04M
ST230S04M CAD Models
ST230S04M Part Data Attributes
|
ST230S04M
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ST230S04M
International Rectifier
Silicon Controlled Rectifier, 360A I(T)RMS, 230000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-209AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JEDEC-95 Code | TO-209AB | |
JESD-30 Code | O-MUPM-H3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 5100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 230000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 360 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |