Part Details for ST21S07ACWR by STMicroelectronics
Overview of ST21S07ACWR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST21S07ACWR
ST21S07ACWR CAD Models
ST21S07ACWR Part Data Attributes:
|
ST21S07ACWR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST21S07ACWR
STMicroelectronics
9-LINE 110ohm SCSI BUS TERMINATOR, PDSO16, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ST21S07ACWR
This table gives cross-reference parts and alternative options found for ST21S07ACWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST21S07ACWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS21S07AS | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Maxim Integrated Products | ST21S07ACWR vs DS21S07AS |
DS21S07AS+T&R | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-16 | Maxim Integrated Products | ST21S07ACWR vs DS21S07AS+T&R |
DS21S07AS+ | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-16 | Maxim Integrated Products | ST21S07ACWR vs DS21S07AS+ |