Drivers And Interfaces
ST2149QTR
STMicroelectronics
Description: 4-bit dual supply level translator without direction control pin

Overview of ST2149QTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

CAD Models for ST2149QTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ST2149QTR by STMicroelectronics

ST2149QTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFN
Package Description
2.60 X 1.80 MM, 0.55 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLAINT, QFN-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-XQCC-N16
JESD-609 Code
e4
Length
2.6 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC16,.07X.1,16
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
1.8 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
1.65 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
1.8 mm
Want to compare parts?
  1. ST2149QTR
    STMicroelectronics
    4-bit dual supply level translator without direction control pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST2149QTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST2149QTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of ST2149QTR would you like to use for your alert(s)?
  • Please alert me when ST2149QTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST2149QTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST2149QTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST2149QTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST2149QTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST2149QTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: