Part Details for ST2129BQTR by STMicroelectronics
Overview of ST2129BQTR by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ST2129BQTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13505-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8QFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2575 In Stock |
|
$0.3911 / $0.9200 | Buy Now |
DISTI #
V79:2366_17781886
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin QFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1226 | Americas - 2990 |
|
$0.2750 | Buy Now |
DISTI #
26113368
|
Verical | Voltage Level Translator 2-CH Bidirectional 8-Pin QFN T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1226 | Americas - 2990 |
|
$0.2750 | Buy Now |
|
Bristol Electronics | 2988 |
|
RFQ | ||
|
Quest Components | 2390 |
|
$0.5476 / $1.5645 | Buy Now | |
|
Chip1Cloud | IC LEVEL TRANSLATOR 2BIT 8QFN | 238300 |
|
RFQ |
Part Details for ST2129BQTR
ST2129BQTR CAD Models
ST2129BQTR Part Data Attributes:
|
ST2129BQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST2129BQTR
STMicroelectronics
2-bit dual supply auto-directional level translator - push pull
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO REQUIRED 3.3V SUPPLY NOMINAL | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XQCC-N8 | |
Length | 1.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.05X.06,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.2 mm |