Part Details for ST202EBN by STMicroelectronics
Results Overview of ST202EBN by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST202EBN Information
ST202EBN by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST202EBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, PDIP16 | 433 |
|
$1.5000 / $3.7500 | Buy Now |
Part Details for ST202EBN
ST202EBN CAD Models
ST202EBN Part Data Attributes
|
ST202EBN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST202EBN
STMicroelectronics
15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [-40oC, 85oC] TEMPERATURE RANGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.250 INCH, LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2000 ns | |
Width | 7.62 mm |
Alternate Parts for ST202EBN
This table gives cross-reference parts and alternative options found for ST202EBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST202EBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX202CDRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | ST202EBN vs MAX202CDRG4 |
ST202EBW | STMicroelectronics | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, SO-16 | ST202EBN vs ST202EBW |
ST232ECWR03 | STMicroelectronics | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, SOP-16 | ST202EBN vs ST232ECWR03 |
ST232EBN | STMicroelectronics | Check for Price | 15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [-40oC, 85oC] TEMPERATURE RANGE | ST202EBN vs ST232EBN |
MAX202IDWR | Texas Instruments | $0.7126 | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85 | ST202EBN vs MAX202IDWR |
ST232EAN | STMicroelectronics | Check for Price | DUAL LINE TRANSCEIVER, PDIP16, 0.250 INCH, PLASTIC, DIP-16 | ST202EBN vs ST232EAN |
ST202EBN Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for ST202EBN is -40°C to 125°C, but it can operate up to 150°C for short periods.
-
ST202EBN has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures, such as using an anti-static wrist strap and a conductive work surface, to prevent damage.
-
The maximum current rating for ST202EBN is 1A, but it's recommended to derate the current based on the ambient temperature and PCB design to ensure reliable operation.
-
Yes, ST202EBN is designed to withstand high-vibration environments, but it's essential to ensure proper PCB design, component placement, and mechanical fixation to prevent damage.
-
Select external components, such as capacitors and resistors, based on the specific application requirements, PCB design, and operating conditions. Consult the datasheet and application notes for guidance.