Part Details for ST1S03APMR by STMicroelectronics
Overview of ST1S03APMR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ST1S03APMR
ST1S03APMR CAD Models
ST1S03APMR Part Data Attributes:
|
ST1S03APMR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1S03APMR
STMicroelectronics
2.5A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XDSO-N6 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for ST1S03APMR
This table gives cross-reference parts and alternative options found for ST1S03APMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1S03APMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1S06PU12 | 2.3A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | STMicroelectronics | ST1S03APMR vs ST1S06PU12 |
ST1S06APU | 2.3A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | STMicroelectronics | ST1S03APMR vs ST1S06APU |
ST1S06PU33R | Synchronous rectification with inhibit, 1.5 A, 1.5 MHz fixed or adjustable, step-down switching regulator | STMicroelectronics | ST1S03APMR vs ST1S06PU33R |
ST1S06PU | 2.3A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | STMicroelectronics | ST1S03APMR vs ST1S06PU |
ST1S03APUR | 2.5A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | STMicroelectronics | ST1S03APMR vs ST1S03APUR |
ST1S03RPM | SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, DFN-6 | STMicroelectronics | ST1S03APMR vs ST1S03RPM |
ST1S03PMR | 1.5 A, 1.5 MHz adjustable, step-down switching regulator | STMicroelectronics | ST1S03APMR vs ST1S03PMR |
ST1S03PM | SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, DFN-6 | STMicroelectronics | ST1S03APMR vs ST1S03PM |
ST1S06PU12R | Synchronous rectification with inhibit, 1.5 A, 1.5 MHz fixed or adjustable, step-down switching regulator | STMicroelectronics | ST1S03APMR vs ST1S06PU12R |
ST1S06PUR | Synchronous rectification with inhibit, 1.5 A, 1.5 MHz fixed or adjustable, step-down switching regulator | STMicroelectronics | ST1S03APMR vs ST1S06PUR |