-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous rectification with inhibit, 1.5 A, 1.5 MHz fixed or adjustable, step-down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0279
|
Newark | Dc/Dc Conv, Buck, 1.5Mhz, 125Deg C, Topology:Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:6V, Dc/Dc Converter Ic Case:Dfn, No. Of Pins:6Pins, Output Current:1.5A, Output Voltage Nom.:3.3V, Switching Frequency:1.5Mhz, rohs Compliant: Yes |Stmicroelectronics ST1S06PU33R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6641 |
|
$0.6630 / $1.4600 | Buy Now |
DISTI #
57P2711
|
Newark | Dc-Dc Converters |Stmicroelectronics ST1S06PU33R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6311-1-ND
|
DigiKey | IC REG BUCK 3.3V 1.5A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4452 In Stock |
|
$0.5477 / $1.2600 | Buy Now |
DISTI #
ST1S06PU33R
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 6V 6-Pin DFN T/R - Tape and Reel (Alt: ST1S06PU33R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5324 / $0.5697 | Buy Now |
DISTI #
511-ST1S06PU33R
|
Mouser Electronics | Switching Voltage Regulators Synch rectification inhibit 1.5A 1.5 RoHS: Compliant | 5599 |
|
$0.5470 / $1.4600 | Buy Now |
DISTI #
V36:1790_06557269
|
Arrow Electronics | Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.5V to 5V 1.5A 6-Pin DFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2401 | Americas - 6000 |
|
$0.5349 | Buy Now |
|
STMicroelectronics | Synchronous rectification with inhibit, 1.5 A, 1.5 MHz fixed or adjustable, step-down switching regulator RoHS: Compliant Min Qty: 1 | 5599 |
|
$0.6500 / $1.2400 | Buy Now |
|
Future Electronics | ST1S06 Series Synchronous Rectification Step Down Switching Regulator - DFN-6D RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5900 | Buy Now |
DISTI #
78399336
|
Verical | Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.5V to 5V 1.5A 6-Pin DFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2401 | Americas - 6000 |
|
$0.5349 | Buy Now |
|
Rochester Electronics | ST1S06 - Power Management-DC-DC SWITCHING RoHS: Compliant Status: Active Min Qty: 1 | 2629 |
|
$0.6208 / $0.7303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST1S06PU33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1S06PU33R
STMicroelectronics
Synchronous rectification with inhibit, 1.5 A, 1.5 MHz fixed or adjustable, step-down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ST1S06PU33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1S06PU33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST1S06PU | STMicroelectronics | Check for Price | 2.3A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | ST1S06PU33R vs ST1S06PU |
ST1S03RPM | STMicroelectronics | Check for Price | SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, DFN-6 | ST1S06PU33R vs ST1S03RPM |
ST1S06PU12R | STMicroelectronics | Check for Price | Synchronous rectification with inhibit, 1.5 A, 1.5 MHz fixed or adjustable, step-down switching regulator | ST1S06PU33R vs ST1S06PU12R |
ST1S03PMR | STMicroelectronics | Check for Price | 1.5 A, 1.5 MHz adjustable, step-down switching regulator | ST1S06PU33R vs ST1S03PMR |
ST1S03AIPMR | STMicroelectronics | Check for Price | 2.5A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | ST1S06PU33R vs ST1S03AIPMR |
ST1S06APUR | STMicroelectronics | $0.9113 | Synchronous rectification with inhibit, 1.5 A, 1.5 MHz fixed or adjustable, step-down switching regulator | ST1S06PU33R vs ST1S06APUR |