-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A monolithic step-down current source with synchronous rectification
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST1CC40PUR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0717
|
Newark | Led Driver, Buck, 3A, 850Khz, Vfqfpn-8, Device Topology:Buck (Step Down), Input Voltage Min:3V, I... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17162 |
|
$1.2400 / $2.4500 | Buy Now |
DISTI #
497-11137-1-ND
|
DigiKey | IC LED DRIVER RGLTR 3A 8VFQFPN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25678 In Stock |
|
$1.3153 / $2.5600 | Buy Now |
DISTI #
ST1CC40PUR
|
Avnet Americas | LED DRVR 5V/9V/12V/15V 8-Pin VFQFP EP T/R - Tape and Reel (Alt: ST1CC40PUR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1567 / $1.2299 | Buy Now |
DISTI #
511-ST1CC40PUR
|
Mouser Electronics | Switching Voltage Regulators 3A 800 KHz Step-Down DC-DC 3.5V to 18V RoHS: Compliant | 5322 |
|
$1.2800 / $2.5600 | Buy Now |
DISTI #
V36:1790_06557239
|
Arrow Electronics | LED Driver 2500uA Supply Current 8-Pin VFQFP EP T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks Date Code: 2306 | Americas - 13500 |
|
$1.2453 | Buy Now |
DISTI #
E02:0323_03407103
|
Arrow Electronics | LED Driver 2500uA Supply Current 8-Pin VFQFP EP T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks Date Code: 2422 | Europe - 4500 |
|
$1.2713 | Buy Now |
DISTI #
V72:2272_06557239
|
Arrow Electronics | LED Driver 2500uA Supply Current 8-Pin VFQFP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2229 Container: Cut Strips | Americas - 4099 |
|
$1.3110 / $1.4670 | Buy Now |
DISTI #
70520799
|
RS | ST1CC40PUR, Step Down DC-DC Converter, Adjustable, -1 to 20 V, 8-Pin VFQFPN Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 | RFQ |
|
STMicroelectronics | 3 A monolithic step-down current source with synchronous rectification RoHS: Compliant Min Qty: 1 | 5322 |
|
$1.4000 / $2.5100 | Buy Now |
|
Future Electronics | ST1CC40 Series 18 V 3 A 850 kHz Step-Down Buck SMT DC-DC Regulator - VFQFPN-8 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 20 Weeks Container: Reel |
4500 Reel |
|
$1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST1CC40PUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1CC40PUR
STMicroelectronics
3 A monolithic step-down current source with synchronous rectification
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFQFPN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16SQ,31 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation.
Implement a robust thermal management system, including a heat sink and thermal interface material. Ensure the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C.
Use X7R or X5R ceramic capacitors with a voltage rating of 10V or higher. For input capacitors, use 10uF to 22uF capacitors with an ESR of 10mΩ or less. For output capacitors, use 22uF to 47uF capacitors with an ESR of 10mΩ or less.
Use a shielded enclosure, keep the PCB layout compact, and use a common-mode choke or ferrite bead on the input lines. Ensure the device is placed at least 10mm away from any metal objects or cables.
Apply the input voltage (VIN) first, followed by the enable signal (EN). Ensure the input voltage is stable before applying the enable signal.