ST180C20C0
Description: Silicon Controlled Rectifier, 660A I(T)RMS, 350A I(T), 2000V V(DRM), 2000V V(RRM), 1 Element, TO-200AB, APUK-2

Overview of ST180C20C0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ST180C20C0 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # VS-ST180C20C0
Avnet Americas Thyristor PCT 2KV 5.23KA 2-Pin TO-200AB - Tape and Reel (Alt: VS-ST180C20C0) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 12 $115.7328
  • 24 $114.0912
  • 48 $111.6288
  • 72 $109.1664
  • 96 $106.7040
  • 120 $105.0624
  • 1,200 $102.6000
$102.6000 / $115.7328 Buy Now

CAD Models for ST180C20C0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST180C20C0 by Vishay Intertechnologies

ST180C20C0
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
APUK-2
Reach Compliance Code
unknown
Factory Lead Time
26 Weeks
Case Connection
ISOLATED
Circuit Commutated Turn-off Time-Nom
100 µs
Configuration
SINGLE
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
600 mA
JEDEC-95 Code
TO-200AB
JESD-30 Code
O-MEDB-N2
Leakage Current-Max
30 mA
Non-Repetitive Pk On-state Cur
5000 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
350000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
DISK BUTTON
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
660 A
Repetitive Peak Off-state Voltage
2000 V
Repetitive Peak Reverse Voltage
2000 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. ST180C20C0
    Vishay Intertechnologies
    Silicon Controlled Rectifier, 660A I(T)RMS, 350A I(T), 2000V V(DRM), 2000V V(RRM), 1 Element, TO-200AB, APUK-2
    VS

Related Parts for ST180C20C0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST180C20C0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST180C20C0 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ST180C20C0 would you like to use for your alert(s)?
  • Please alert me when ST180C20C0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST180C20C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST180C20C0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST180C20C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST180C20C0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST180C20C0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: