Part Details for ST16C2550IJ44TR-F by Exar Corporation
Overview of ST16C2550IJ44TR-F by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for ST16C2550IJ44TR-F
ST16C2550IJ44TR-F CAD Models
ST16C2550IJ44TR-F Part Data Attributes:
|
ST16C2550IJ44TR-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
ST16C2550IJ44TR-F
Exar Corporation
Serial I/O Controller, CMOS, PQCC44,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for ST16C2550IJ44TR-F
This table gives cross-reference parts and alternative options found for ST16C2550IJ44TR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C2550IJ44TR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST16C2550CJ44-F | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Exar Corporation | ST16C2550IJ44TR-F vs ST16C2550CJ44-F |
ST16C2550IJ44-F | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | MaxLinear Inc | ST16C2550IJ44TR-F vs ST16C2550IJ44-F |
ST16C2450CJ44-F | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Exar Corporation | ST16C2550IJ44TR-F vs ST16C2450CJ44-F |
ST16C2550CJ44 | Serial I/O Controller, 2 Channel(s), 0.0546875MBps, CMOS, PQCC44, | Startech Semiconductor Inc | ST16C2550IJ44TR-F vs ST16C2550CJ44 |
ST16C2450CJ44 | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | ST16C2550IJ44TR-F vs ST16C2450CJ44 |
ST16C2450CJ44-F | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | MaxLinear Inc | ST16C2550IJ44TR-F vs ST16C2450CJ44-F |
ST16C2450IJ44-F | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Exar Corporation | ST16C2550IJ44TR-F vs ST16C2450IJ44-F |
ST16C2550CJ44-F | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | MaxLinear Inc | ST16C2550IJ44TR-F vs ST16C2550CJ44-F |
ST16C2550IJ44-F | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Exar Corporation | ST16C2550IJ44TR-F vs ST16C2550IJ44-F |
ST16C2450IJ44 | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | ST16C2550IJ44TR-F vs ST16C2450IJ44 |