Part Details for ST16C2550IQ48-F by MaxLinear Inc
Overview of ST16C2550IQ48-F by MaxLinear Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST16C2550IQ48-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1256-ND
|
DigiKey | IC DUART FIFO 16B 48TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2442 In Stock |
|
$6.4998 / $11.4600 | Buy Now |
DISTI #
701-ST16C2550IQ48-F
|
Mouser Electronics | UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C, UART RoHS: Compliant | 3327 |
|
$6.4900 / $11.1900 | Buy Now |
DISTI #
V36:1790_06713467
|
Arrow Electronics | UART 2-CH 16byte FIFO 3.3V/5V 48-Pin TQFP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2324 | Americas - 478 |
|
$6.7810 / $11.0560 | Buy Now |
DISTI #
E54:1762_01407113
|
Arrow Electronics | UART 2-CH 16byte FIFO 3.3V/5V 48-Pin TQFP Tube RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks Date Code: 2413 | Europe - 250 |
|
$6.6300 / $7.2610 | Buy Now |
|
Future Electronics | ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tray | 491Tray |
|
$7.2000 / $7.5600 | Buy Now |
DISTI #
76086742
|
Verical | UART 2-CH 16byte FIFO 3.3V/5V 48-Pin TQFP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 478 |
|
$6.7810 / $11.0560 | Buy Now |
DISTI #
80924721
|
Verical | UART 2-CH 16byte FIFO 3.3V/5V 48-Pin TQFP Tube RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2413 | Americas - 250 |
|
$6.6300 / $7.2610 | Buy Now |
|
CHIPMALL.COM LIMITED | 16Byte 2 TQFP-48(7x7) UART ROHS | 520 |
|
$3.6035 / $5.4079 | Buy Now |
|
Flip Electronics | Stock, ship today | 45500 |
|
$6.0300 | RFQ |
|
New Advantage Corporation | ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - TQFP-48 RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$8.6000 / $9.2100 | Buy Now |
Part Details for ST16C2550IQ48-F
ST16C2550IQ48-F CAD Models
ST16C2550IQ48-F Part Data Attributes:
|
ST16C2550IQ48-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
ST16C2550IQ48-F
MaxLinear Inc
Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 64 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.5 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 1 | |
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for ST16C2550IQ48-F
This table gives cross-reference parts and alternative options found for ST16C2550IQ48-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C2550IQ48-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST16C2450IQ48 | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | Exar Corporation | ST16C2550IQ48-F vs ST16C2450IQ48 |
ST16C2550IQ48-F | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | ST16C2550IQ48-F vs ST16C2550IQ48-F |
ST16C2550IQ48TR-F | Serial I/O Controller, CMOS, PQFP48, | MaxLinear Inc | ST16C2550IQ48-F vs ST16C2550IQ48TR-F |
ST16C2450CQ48-F | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | ST16C2550IQ48-F vs ST16C2450CQ48-F |
ST16C2550CQ48 | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | Exar Corporation | ST16C2550IQ48-F vs ST16C2550CQ48 |
ST16C2450IQ48-F | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | ST16C2550IQ48-F vs ST16C2450IQ48-F |