Part Details for ST1394-01SC6 by STMicroelectronics
Overview of ST1394-01SC6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ST1394-01SC6
ST1394-01SC6 CAD Models
ST1394-01SC6 Part Data Attributes:
|
ST1394-01SC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1394-01SC6
STMicroelectronics
2-LINE 55ohm OTHER TERMINATOR, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.925 mm | |
Number of Functions | 2 | |
Number of Signal Lines | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Pull-up Resistance-Nom | 55 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |