Part Details for SSW-114-22-SM-S-VS-P by Samtec Inc
Overview of SSW-114-22-SM-S-VS-P by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SSW-114-22-SM-S-VS-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-114-22-SM-S-VS
|
Avnet Americas | Conn Socket Strip RCP 14 POS 2.54mm Solder ST SMD - Bulk (Alt: SSW-114-22-SM-S-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $5.2400 | Buy Now |
DISTI #
000000000005042527
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0100 / $5.2400 | Buy Now |
Part Details for SSW-114-22-SM-S-VS-P
SSW-114-22-SM-S-VS-P CAD Models
SSW-114-22-SM-S-VS-P Part Data Attributes
|
SSW-114-22-SM-S-VS-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-114-22-SM-S-VS-P
Samtec Inc
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.095 inch | |
Body Depth | 0.385 inch | |
Body Length | 1.42 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-114-22-SM-S-VS-P
This table gives cross-reference parts and alternative options found for SSW-114-22-SM-S-VS-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-114-22-SM-S-VS-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-30-1142 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | SSW-114-22-SM-S-VS-P vs 26-30-1142 |
67261-1400 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | SSW-114-22-SM-S-VS-P vs 67261-1400 |
501331-1469 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | SSW-114-22-SM-S-VS-P vs 501331-1469 |
MCC-6211422 | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | SSW-114-22-SM-S-VS-P vs MCC-6211422 |
A-7674-C14D561A | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | SSW-114-22-SM-S-VS-P vs A-7674-C14D561A |
A-7674-A14L154A | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | SSW-114-22-SM-S-VS-P vs A-7674-A14L154A |
CE156F20-14 | Board Connector, 14 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | SSW-114-22-SM-S-VS-P vs CE156F20-14 |
1-641303-4 | CONNECTOR, 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | SSW-114-22-SM-S-VS-P vs 1-641303-4 |
HCSS-14-S-25.00-01-T-ST8 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | SSW-114-22-SM-S-VS-P vs HCSS-14-S-25.00-01-T-ST8 |
48103-1415 | Board Connector, 14 Contact(s), 1 Row(s), Female | Molex | SSW-114-22-SM-S-VS-P vs 48103-1415 |