Part Details for 48103-1415 by Molex
Overview of 48103-1415 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1048-103MED | Coilcraft Inc | General Purpose Inductor, | |
MSD1048-103ME | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS, halogen-free | |
MSS1048-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
Part Details for 48103-1415
48103-1415 CAD Models
48103-1415 Part Data Attributes
|
48103-1415
Molex
Buy Now
Datasheet
|
Compare Parts:
48103-1415
Molex
Board Connector, 14 Contact(s), 1 Row(s), Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 48103-1415
This table gives cross-reference parts and alternative options found for 48103-1415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48103-1415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-30-1142 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 48103-1415 vs 26-30-1142 |
67261-1400 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | 48103-1415 vs 67261-1400 |
501331-1469 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 48103-1415 vs 501331-1469 |
MCC-6211422 | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | 48103-1415 vs MCC-6211422 |
A-7674-C14D561A | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 48103-1415 vs A-7674-C14D561A |
A-7674-A14L154A | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 48103-1415 vs A-7674-A14L154A |
CE156F20-14 | Board Connector, 14 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 48103-1415 vs CE156F20-14 |
1-641303-4 | CONNECTOR, 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 48103-1415 vs 1-641303-4 |
HCSS-14-S-25.00-01-T-ST8 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 48103-1415 vs HCSS-14-S-25.00-01-T-ST8 |
A-7674-B14A561A | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 48103-1415 vs A-7674-B14A561A |