-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P2913
|
Newark | Board-To-Board Connector, Single, Ssw Series, Through Hole, Receptacle, 12, 2.54 Mm Rohs Compliant: Yes |Samtec SSW-112-01-G-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $2.2200 | Buy Now |
DISTI #
11P9504
|
Newark | Board-Board Conn, Socket, 12Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssw Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SSW-112-01-G-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $3.4600 | Buy Now |
DISTI #
SAM1209-12-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
536 In Stock |
|
$1.3876 / $2.6300 | Buy Now |
DISTI #
SSW-112-01-G-S
|
Avnet Americas | Conn Socket Strip Receptacle 12 POS 2.54mm Solder ST Through Hole - Bulk (Alt: SSW-112-01-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4114 Factory Stock |
|
RFQ | |
DISTI #
200-SSW11201GS
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 1142 |
|
$0.7400 / $2.5100 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - Single - 2.54 mm - 12 Contacts - Receptacle - Through Hole - 1 Row. RoHS: Compliant |
949 In Stock |
|
$1.3400 / $2.6500 | Buy Now |
DISTI #
84359953
|
Verical | Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1914 | Americas - 1283 |
|
$2.5100 | Buy Now |
DISTI #
53128186
|
Verical | Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2051 | Americas - 940 |
|
$1.9370 / $3.4450 | Buy Now |
|
Quest Components | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 1252 |
|
$3.0000 / $6.0000 | Buy Now |
|
Powell Electronics | .100 Tiger Buy Skt Strip Min Qty: 1 | 2715 |
|
$1.3100 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-112-01-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-112-01-G-S
Samtec Inc
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.095 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SSW-112-01-G-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-112-01-G-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-112-01-F-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-112-01-G-S vs SSW-112-01-F-S |
SSW-112-01-S-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-112-01-G-S vs SSW-112-01-S-S |
75915-312 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | SSW-112-01-G-S vs 75915-312 |
SSW-112-01-TM-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSW-112-01-G-S vs SSW-112-01-TM-S |
SSW-112-02-G-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-112-01-G-S vs SSW-112-02-G-S |
SSW-112-01-H-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSW-112-01-G-S vs SSW-112-01-H-S |
SSW-112-01-T-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-112-01-G-S vs SSW-112-01-T-S |
SSQ-112-03-G-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSW-112-01-G-S vs SSQ-112-03-G-S |
SSW-112-01-SM-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSW-112-01-G-S vs SSW-112-01-SM-S |
2212S-12SG-85 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SPC Multicomp | SSW-112-01-G-S vs 2212S-12SG-85 |