Part Details for SSTUB32864AHLF by Integrated Device Technology Inc
Overview of SSTUB32864AHLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSTUB32864AHLFT | Renesas Electronics Corporation | 25-Bit Configurable Registered Buffer for DDR2 | |
SSTUB32864AHLF | Renesas Electronics Corporation | 25-Bit Configurable Registered Buffer for DDR2 |
Part Details for SSTUB32864AHLF
SSTUB32864AHLF CAD Models
SSTUB32864AHLF Part Data Attributes
|
SSTUB32864AHLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SSTUB32864AHLF
Integrated Device Technology Inc
CABGA-96, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Pin Count | 96 | |
Manufacturer Package Code | BFG96 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |