Part Details for SST89E54RD2A-40-I-TQJE by Microchip Technology Inc
Overview of SST89E54RD2A-40-I-TQJE by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST89E54RD2A-40-I-TQJE
SST89E54RD2A-40-I-TQJE CAD Models
SST89E54RD2A-40-I-TQJE Part Data Attributes
|
SST89E54RD2A-40-I-TQJE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST89E54RD2A-40-I-TQJE
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026ACB, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SST89E54RD2A-40-I-TQJE
This table gives cross-reference parts and alternative options found for SST89E54RD2A-40-I-TQJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST89E54RD2A-40-I-TQJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST89E58RD2A-40-I-TQJE | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Silicon Storage Technology | SST89E54RD2A-40-I-TQJE vs SST89E58RD2A-40-I-TQJE |
SST89E58RD2A-40-C-TQJE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Microchip Technology Inc | SST89E54RD2A-40-I-TQJE vs SST89E58RD2A-40-C-TQJE |
SST89E58RD2-40-C-TQJE | IC,MICROCONTROLLER,8-BIT,8051 CPU,TQFP,44PIN,PLASTIC | STMicroelectronics | SST89E54RD2A-40-I-TQJE vs SST89E58RD2-40-C-TQJE |
SST89E58RD2-40-C-TQJ | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, MS-026ACB, TQFP-44 | Silicon Storage Technology | SST89E54RD2A-40-I-TQJE vs SST89E58RD2-40-C-TQJ |
SST89E54RD2A-40-C-TQJE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Microchip Technology Inc | SST89E54RD2A-40-I-TQJE vs SST89E54RD2A-40-C-TQJE |
SST89E54RD2A-40-I-TQJE | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Silicon Storage Technology | SST89E54RD2A-40-I-TQJE vs SST89E54RD2A-40-I-TQJE |
SST89E58RD2A-40-I-TQJE-T | SST89E58RD2A-40-I-TQJE-T | Microchip Technology Inc | SST89E54RD2A-40-I-TQJE vs SST89E58RD2A-40-I-TQJE-T |
SST89E58RD2A-40-C-TQJE | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Silicon Storage Technology | SST89E54RD2A-40-I-TQJE vs SST89E58RD2A-40-C-TQJE |