Part Details for SST89E58RD2-40-C-TQJE by STMicroelectronics
Overview of SST89E58RD2-40-C-TQJE by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST89E58RD2-40-C-TQJE
SST89E58RD2-40-C-TQJE CAD Models
SST89E58RD2-40-C-TQJE Part Data Attributes
|
SST89E58RD2-40-C-TQJE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SST89E58RD2-40-C-TQJE
STMicroelectronics
IC,MICROCONTROLLER,8-BIT,8051 CPU,TQFP,44PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | S-PQFP-G44 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Current-Max | 88 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for SST89E58RD2-40-C-TQJE
This table gives cross-reference parts and alternative options found for SST89E58RD2-40-C-TQJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST89E58RD2-40-C-TQJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST89E54RD2A-40-I-TQJE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Microchip Technology Inc | SST89E58RD2-40-C-TQJE vs SST89E54RD2A-40-I-TQJE |
SST89E58RD2-40-C-TQJE | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Silicon Storage Technology | SST89E58RD2-40-C-TQJE vs SST89E58RD2-40-C-TQJE |
SST89E58RD2-40-C-TQJ | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, MS-026ACB, TQFP-44 | Silicon Storage Technology | SST89E58RD2-40-C-TQJE vs SST89E58RD2-40-C-TQJ |
SST89E58RD2A-40-C-TQJE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Microchip Technology Inc | SST89E58RD2-40-C-TQJE vs SST89E58RD2A-40-C-TQJE |
P89V662FBC | IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT376-1, TQFP-44, Microcontroller | NXP Semiconductors | SST89E58RD2-40-C-TQJE vs P89V662FBC |
SST89E58RD2A-40-I-TQJE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Microchip Technology Inc | SST89E58RD2-40-C-TQJE vs SST89E58RD2A-40-I-TQJE |
P89V662FBC,557 | IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT376-1, TQFP-44, Microcontroller | NXP Semiconductors | SST89E58RD2-40-C-TQJE vs P89V662FBC,557 |
SST89E58RD2A-40-I-TQJE | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Silicon Storage Technology | SST89E58RD2-40-C-TQJE vs SST89E58RD2A-40-I-TQJE |
SST89E58RD2A-40-C-TQJE | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Silicon Storage Technology | SST89E58RD2-40-C-TQJE vs SST89E58RD2A-40-C-TQJE |
SST89E58RD2A-40-I-TQJE-T | SST89E58RD2A-40-I-TQJE-T | Microchip Technology Inc | SST89E58RD2-40-C-TQJE vs SST89E58RD2A-40-I-TQJE-T |