Part Details for SST4416 by Vishay Siliconix
Overview of SST4416 by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST4416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | JFET Transistor, N-Channel, Dual, TO-236 | 8 |
|
$0.4800 | Buy Now |
|
Quest Components | JFET Transistor, N-Channel, Dual, TO-236 (Also Known As: SST4416-T1) | 8 |
|
$0.4800 | Buy Now |
|
Quest Components | JFET Transistor, N-Channel, Dual, TO-236 (Also Known As: SST4416-T1) | 931 |
|
$0.5798 / $1.4495 | Buy Now |
|
Quest Components | JFET Transistor, N-Channel, Dual, TO-236 | 931 |
|
$0.5798 / $1.4495 | Buy Now |
Part Details for SST4416
SST4416 CAD Models
SST4416 Part Data Attributes:
|
SST4416
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SST4416
Vishay Siliconix
RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-236AB, TO-236, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 10 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SST4416
This table gives cross-reference parts and alternative options found for SST4416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST4416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST4416-E3 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, TO-236, 3 PIN, FET RF Small Signal | Vishay Siliconix | SST4416 vs SST4416-E3 |
SST4416 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, PLASTIC, CJ1, 3 PIN | Calogic Inc | SST4416 vs SST4416 |