-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel RF Amplifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBF5486CT-ND
|
DigiKey | RF MOSFET JFET 15V SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5483 In Stock |
|
$0.0591 / $0.3800 | Buy Now |
DISTI #
MMBF5486
|
Avnet Americas | Trans JFET N-CH 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF5486) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0580 / $0.0693 | Buy Now |
DISTI #
512-MMBF5486
|
Mouser Electronics | JFET NCh RF Transistor RoHS: Compliant | 5980 |
|
$0.0820 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0642 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Rochester Electronics | MMBF5486 - RF Small Signal Field-Effect Transistor, Ultra High Frequency Band, N-Channel MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 28453 |
|
$0.0581 / $0.0683 | Buy Now |
DISTI #
MMBF5486
|
Avnet Americas | Trans JFET N-CH 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF5486) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0580 / $0.0693 | Buy Now |
DISTI #
MMBF5486
|
Avnet Silica | Trans JFET N-CH 3-Pin SOT-23 T/R (Alt: MMBF5486) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMBF5486
|
EBV Elektronik | Trans JFET N-CH 3-Pin SOT-23 T/R (Alt: MMBF5486) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 27000 |
|
$0.0410 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBF5486
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBF5486
onsemi
N-Channel RF Amplifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMBF5486. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF5486, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST4416-E3 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, TO-236, 3 PIN, FET RF Small Signal | Vishay Siliconix | MMBF5486 vs SST4416-E3 |
MMBF4416 | N-Channel RF Amplifier, 3000-REEL | onsemi | MMBF5486 vs MMBF4416 |
MMBF4416L | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBF5486 vs MMBF4416L |
SST4416 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-236AB, TO-236, 3 PIN | Vishay Siliconix | MMBF5486 vs SST4416 |
CMPF4416ATR13 | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, | Central Semiconductor Corp | MMBF5486 vs CMPF4416ATR13 |
MMBF5485 | N-Channel RF Amplifier, 3000-REEL | onsemi | MMBF5486 vs MMBF5485 |
2SK211TE85R | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236, FET RF Small Signal | Toshiba America Electronic Components | MMBF5486 vs 2SK211TE85R |
PMBF4416AT/R | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal | NXP Semiconductors | MMBF5486 vs PMBF4416AT/R |
MMBF4416LT3 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-236AB | Motorola Semiconductor Products | MMBF5486 vs MMBF4416LT3 |
2SK211 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236, 2-3F1C, S-MINI, SC-59, 3 PIN, FET RF Small Signal | Toshiba America Electronic Components | MMBF5486 vs 2SK211 |