Part Details for SST39VF6401B-70-4C-B1KE by Microchip Technology Inc
Overview of SST39VF6401B-70-4C-B1KE by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF6401B-70-4C-B1KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4858
|
Newark | 2.7V To 3.6V 64Mbit Multi-Purpose Flash 48 Tfbga 8X10X1.2Mm Tray Rohs Compliant: Yes |Microchip SST39VF6401B-70-4C-B1KE Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70453060
|
RS | 2.7V to 3.6V 64Mbit Multi-Purpose Flash48 TFBGA 8x10x1.2mm TRAY | Microchip Technology Inc. SST39VF6401B-70-4C-B1KE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6200 / $19.5600 | RFQ |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 70ns - 48-Pin TFBGA - Tray RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
NAC | 2.7V to 3.6V 64Mbit Multi-Purpose Flash - Package: 48 TFBGA 8x10x1.2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 300 Container: Tray | 0 |
|
RFQ | |
DISTI #
3592701
|
Farnell | FLASH MEMORY, 64MBIT, 0 TO 70DEG C RoHS: Compliant Min Qty: 300 Lead time: 32 Weeks, 1 Days Container: Each | 0 |
|
$7.9690 | Buy Now |
Part Details for SST39VF6401B-70-4C-B1KE
SST39VF6401B-70-4C-B1KE CAD Models
SST39VF6401B-70-4C-B1KE Part Data Attributes:
|
SST39VF6401B-70-4C-B1KE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF6401B-70-4C-B1KE
Microchip Technology Inc
4M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST39VF6401B-70-4C-B1KE
This table gives cross-reference parts and alternative options found for SST39VF6401B-70-4C-B1KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF6401B-70-4C-B1KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49BV640-70CI | Flash, 4MX16, 70ns, PBGA48, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, CBGA-48 | Atmel Corporation | SST39VF6401B-70-4C-B1KE vs AT49BV640-70CI |
SST39VF6401-70-4I-B1K | Flash, 4MX16, 70ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | Silicon Storage Technology | SST39VF6401B-70-4C-B1KE vs SST39VF6401-70-4I-B1K |
SST39VF6401B-70-4I-B1K | Flash, 4MX16, 70ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | Silicon Storage Technology | SST39VF6401B-70-4C-B1KE vs SST39VF6401B-70-4I-B1K |
SST39VF6401B-70-4I-B1KEVAO | Flash, 4MX16, 70ns, PBGA48 | Microchip Technology Inc | SST39VF6401B-70-4C-B1KE vs SST39VF6401B-70-4I-B1KEVAO |
SST39VF6401B-70-4I-B1K | 4M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | Microchip Technology Inc | SST39VF6401B-70-4C-B1KE vs SST39VF6401B-70-4I-B1K |
SST39VF6401B-70-4I-B1KE | 4M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48 | Microchip Technology Inc | SST39VF6401B-70-4C-B1KE vs SST39VF6401B-70-4I-B1KE |
SST39VF6401-70-4C-B1K | Flash, 4MX16, 70ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | Silicon Storage Technology | SST39VF6401B-70-4C-B1KE vs SST39VF6401-70-4C-B1K |
SST39VF6401B-70-4C-B1KE | Flash, 4MX16, 70ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48 | Silicon Storage Technology | SST39VF6401B-70-4C-B1KE vs SST39VF6401B-70-4C-B1KE |
SST39VF6401B-70-4I-B1KE-T-MCH | Flash, 4MX16, 70ns, PBGA48 | Microchip Technology Inc | SST39VF6401B-70-4C-B1KE vs SST39VF6401B-70-4I-B1KE-T-MCH |