-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SST39VF1601-70-4I-EKE-T
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2879
|
Newark | Flash Memory, 16Mbit, 70Ns, Tsop-48, Flash Memory Type:Parallel Nor, Memory Size:16Mbit, Flash Memory Configuration:1M X 16Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Tsop, No. Of Pins:48Pins, Clock Frequency:-, Access Rohs Compliant: Yes |Microchip SST39VF1601-70-4I-EKE-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1945 |
|
$4.7200 / $4.9000 | Buy Now |
DISTI #
92R4772
|
Newark | 2.7V To 3.6V 16Mbit Multi-Purpose Flash 48 Tsop 12X20Mm T/R Rohs Compliant: Yes |Microchip SST39VF1601-70-4I-EKE-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 | Buy Now |
DISTI #
SST39VF1601-70-4I-EKE-TCT-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$4.3981 / $4.8500 | Buy Now |
DISTI #
SST39VF1601-70-4I-
|
Avnet Americas | NOR Flash Parallel 3.3V 16Mbit 1M x 16bit 70ns 48-Pin TSOP T/R - Tape and Reel (Alt: SST39VF1601-70-4I-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.2700 / $4.7100 | Buy Now |
DISTI #
579-39VF16017IEKET
|
Mouser Electronics | NOR Flash 2.7 to 3.6V 16Mbit Multi-Purpose Flash RoHS: Compliant | 1013 |
|
$4.2700 / $4.7100 | Buy Now |
DISTI #
SST39VF1601-70-4I-EKE-T
|
Microchip Technology Inc | 2.7V to 3.6V 16Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7100 / $4.7100 | Buy Now |
DISTI #
70453563
|
RS | 2.7V to 3.6V 16Mbit Multi-Purpose Flash48 TSOP 12x20mm T/R | Microchip Technology Inc. SST39VF1601-70-4I-EKE-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6600 / $5.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TSOP - Tape&Reel RoHS: Compliant |
1616 In Stock |
|
$3.9800 / $4.1900 | Buy Now |
DISTI #
62406842
|
Verical | NOR Flash Parallel 3.3V 16M-bit 1M x 16 70ns 48-Pin TSOP T/R Min Qty: 100 Package Multiple: 100 Date Code: 2207 | Americas - 1600 |
|
$5.1443 / $5.5497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39VF1601-70-4I-EKE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF1601-70-4I-EKE-T
Microchip Technology Inc
SST39VF1601-70-4I-EKE-T
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for SST39VF1601-70-4I-EKE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1601-70-4I-EKE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV160DBTI-70G | Flash, 1MX16, 70ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | Macronix International Co Ltd | SST39VF1601-70-4I-EKE-T vs MX29LV160DBTI-70G |
SST39VF1601-70-4C-EKE | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1601-70-4I-EKE-T vs SST39VF1601-70-4C-EKE |
SST39VF1601C-70-4I-B3KE | 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF1601-70-4I-EKE-T vs SST39VF1601C-70-4I-B3KE |
S29AL016J70TFI023 | Flash, 1MX16, 70ns, PDSO48, | Infineon Technologies AG | SST39VF1601-70-4I-EKE-T vs S29AL016J70TFI023 |
SST39VF1601-70-4I-B3KE | 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF1601-70-4I-EKE-T vs SST39VF1601-70-4I-B3KE |
SST39VF1601C-70-4C-B3KE | 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF1601-70-4I-EKE-T vs SST39VF1601C-70-4C-B3KE |
S29AL016J70TFN023 | Flash, 1MX16, 70ns, PDSO48, | Infineon Technologies AG | SST39VF1601-70-4I-EKE-T vs S29AL016J70TFN023 |
S29AL016J70TFA020 | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Infineon Technologies AG | SST39VF1601-70-4I-EKE-T vs S29AL016J70TFA020 |
SST39VF1601-70-4C-B3KE | 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF1601-70-4I-EKE-T vs SST39VF1601-70-4C-B3KE |
SST39VF1601C-70-4C-EKE | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1601-70-4I-EKE-T vs SST39VF1601C-70-4C-EKE |